text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-817S-TA1-D

LTV-817 Series 35 V 5000 Vrms Surface Mount Photocoupler - MDIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
LITEON LTV-817S-TA1-D - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 300%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,030,000
USA:
1,009,000
Germany (Online Only):
21,000
1,581,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$100.00
USD
Quantity
Unit Price
1,000
$0.10
3,000
$0.0976
5,000
$0.0964
20,000
$0.0932
30,000+
$0.0912
Product Variant Information section