text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-817S-TA1-B

LTV817 Series Single Channel 5000Vrms Surface Mount Optocoupler

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
LITEON LTV-817S-TA1-B - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 70mW
CTR-Min: 50%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Pricing Section
Global Stock:
59,000
USA:
3,000
Germany (Online Only):
56,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$97.90
USD
Quantity
Web Price
1,000
$0.0979
3,000
$0.0941
10,000
$0.0901
20,000
$0.0879
40,000+
$0.0838
Product Variant Information section