Manufacturer Part #
LTV-817
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
| |||||||||||
| |||||||||||
Mfr. Name: | LITEON | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:100 per Tube Package Style:DIP-4 Mounting Method:Through Hole | ||||||||||
Date Code: | 2430 |
Product Specification Section
LITEON LTV-817 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTV-817 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 35V |
CTR-Min: | 50% |
Operating Temp-Max: | 110°C |
Package Style: | DIP-4 |
Mounting Method: | Through Hole |
Features & Applications
The LTV-817 is a part of LTV Series, Through Hole 1 Ch 35 V 5000 Vrms Transistor Output Optocoupler DIP-4 and its operating temperature is -55°C to 100°C
Features:
- AC input response
- Current Transfer Ratio 50%
- High input output isolation voltage 5000 Vrms
- Low collector dark current
- Response time 4µs
- Dual in line package
- Tape and reel packaging
- UL approved
- TUV approved
- CSA approved
- FIMKO approved
- NEMKO approved
- DEMKO approved
- SEMKO approved
- VDE approved
Applications:
- Hybrid substrates that require high density mounting
- programmable contrllers
Pricing Section
Global Stock:
30,601
USA:
30,601
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$0.0995
400
$0.0954
1,500
$0.0909
5,000
$0.0871
20,000+
$0.079
Product Variant Information section
Available Packaging
- Tube Qty: 2,000+ / Web Price: $0.0995 / Stock: 0 Qty: 1+$0.0995 Stock: 0
- Tube Qty: 2,000+ / Web Price: $0.10 / Stock: 0 Qty: 100+$0.10 Stock: 0
- Tube Qty: 89+ / Web Price: $0.10 / Stock: 89 Qty: 100+$0.10 Stock: 89
- TubeSelected Variant Qty: 1+ / Web Price: $0.0995 / Stock: 30,601 Qty: 1+$0.0995 Stock: 30,601
- Tube Qty: 2,000+ / Web Price: $0.10 / Stock: 0 Qty: 100+$0.10 Stock: 0
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole