| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Logic Circuit | Family | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Moisture Sensitivity Level | Mounting Feature |
Nexperia 4000B Series 3 to 15 V SMT Quad Single-Pole Single-Throw Analog Switch - SOIC-14 | Qty Unit Price 2,500 $0.285 5,000 $0.28 | 20,000 Ready to Ship! | N/A | 2531 | Reel | SOIC-14 | Switch | HEF4000 | 4 | 1-ST | 3V to 15V | 4µA | 500mW | 160ns | -40°C to +125°C | 7.5pF | 4 | Quad | 14 | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $0.295 5,000 $0.285 | 12,500 Ready to Ship! | N/A | 2520 | Reel | SOIC-14 | Schmitt Trigger | HEF4000 | 6 | 3V to 15V | 1µA | 500mW | 180ns | -40°C to +125°C | 7.5pF | 6 | -3.4mA | 3.4mA | 14 | 1 | Surface Mount | |||
Nexperia 4000B Series 3 to 15 V 50 mA Surface Mount 8-Bit Static Shift Register - SOIC-16 | Qty Unit Price 2,500 $0.295 5,000 $0.29 | 7,500 Ready to Ship! | N/A | 2517 | Reel | SOIC-16 | Register | HEF4000 | 1 | 3V to 15V | Surface Mount | ||||||||||||
| Qty Unit Price 2,500 $0.355 | 7,500 Ready to Ship! | N/A | 2532 | Reel | SOIC-16 | BCD to Decimal Decoder | HEF4000 | 1 | 3V to 15V | 80µA | 500mW | 200ns | -40°C to +85°C | 7.5pF | 4 | Ten | -3mA | 3mA | 16 | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $0.45 | 7,500 Ready to Ship! | N/A | 2520 | Reel | SOIC-14 | Multivibrator | HEF4000 | 1 | Differential | 3V to 15V | Surface Mount | ||||||||||||
Nexperia 4000B Series 14-Stage Ripple-Carry Binary Counter/Divider Oscillator -SOIC-16 | Qty Unit Price 2,500 $0.37 | 7,500 Ready to Ship! | N/A | 2517 | Reel | SOIC-16 | Counter/Divider | HEF4000 | 1 | Differential | 3V to 15V | 80µA | 500mW | 420ns | -40°C to +85°C | 7.5pF | 1 | Ten | -3mA | 3mA | 16 | 1 | Surface Mount |
Nexperia 4000B Series 3 to 15 V Quad 2-Input NAND Schmitt Trigger Surface Mount - SOIC-14 | Qty Unit Price 2,500 $0.26 5,000 $0.255 | 7,500 Ready to Ship! | N/A | 2530 | Reel | SOIC-14 | Schmitt Trigger | HEF4000 | 4 | Differential | 3V to 15V | 1µA | 500mW | 185ns | -40°C to +125°C | 7.5pF | 8 | Quad | -3.4mA | 3.4mA | 14 | 1 | Surface Mount |
| Qty Unit Price 2,500 $0.265 5,000 $0.26 | 5,000 Ready to Ship! | N/A | 2422 | Reel | SOIC-16 | Flip-Flop | HEF4000 | 2 | Differential | 3V to 15V | 16µA | 500mW | 280ns | -40°C to +85°C | 7.5pF | 2 | Single | -3mA | 3mA | 16 | 1 | Surface Mount | |
| Qty Unit Price 2,500 $0.32 5,000 $0.315 | 5,000 Ready to Ship! | N/A | 2517 | Reel | SOIC-16 | Inverter | HEF4000 | 6 | 3V to 15V | 16µA | 500mW | 100ns | -40°C to +85°C | 7.5pF | 6 | Six | -3mA | 20mA | 16 | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $0.24 5,000 $0.235 | 5,000 Ready to Ship! | N/A | 2424 | Reel | SOIC-14 | Inverter | HEF4000 | 6 | 3V to 15V | 1µA | 500mW | 90ns | -40°C to +125°C | 7.5pF | 6 | -3.4mA | 3.4mA | 14 | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.41 | 5,000 Ready to Ship! | N/A | 2429 | Reel | SOIC-16 | Counter | HEF4000 | 2 | 3V to 15V | Surface Mount | |||||||||||||
| Qty Unit Price 2,500 $0.305 5,000 $0.295 | 2,500 Ready to Ship! | N/A | 2428 | Reel | SOIC-16 | Counter | HEF4000 | 1 | 3-ST | 3V to 15V | 80µA | 500mW | 210ns | -40°C to +85°C | 7.5pF | 1 | Twelve | -3mA | 3mA | 16 | 1 | Surface Mount | |
Nexperia 4000B Series 3 to 15 V 16 uA Surface Mount Hex Non-Inverting Buffers - SOIC-16 | Qty Unit Price 2,500 $0.335 | 2,500 Ready to Ship! | N/A | 2504 | Reel | SOIC-16 | Buffer | HEF4000 | 1 | Differential | 3V to 15V | 16µA | 500mW | 110ns | -40°C to +85°C | 7.5pF | 6 | Six | -3mA | 20mA | 16 | 1 | Surface Mount |
| Qty Unit Price 1 $0.84 15 $0.74 75 $0.68 250 $0.635 1,250 $0.575 | 2,245 Ready to Ship! | N/A | 1736 | Cut Tape Available in Mini-Reel | SOIC-16 | Inverter | HEF4000 | 6 | 3V to 15V | 16µA | 500mW | 100ns | -40°C to +85°C | 7.5pF | 6 | Six | -3mA | 20mA | 16 | 1 | Surface Mount | ||
| Qty Unit Price 1 $0.81 15 $0.71 75 $0.65 250 $0.605 1,250 $0.545 | 1,107 Ready to Ship! | N/A | 2022 | Cut Tape Available in Mini-Reel | SOIC-16 | Counter | HEF4000 | 1 | 3-ST | 3V to 15V | 80µA | 500mW | 210ns | -40°C to +85°C | 7.5pF | 1 | Twelve | -3mA | 3mA | 16 | 1 | Surface Mount | |
| Qty Unit Price 1 $1.07 15 $0.955 75 $0.89 250 $0.84 1,250 $0.77 | 658 Ready to Ship! | N/A | 1903 | Cut Tape Available in Mini-Reel | SOIC-14 | Multivibrator | HEF4000 | 1 | Differential | 3V to 15V | Surface Mount | ||||||||||||
| Qty Unit Price 1 $0.79 15 $0.695 75 $0.635 250 $0.59 1,250 $0.53 | 222 Ready to Ship! | N/A | 2031 | Cut Tape Available in Mini-Reel | SOIC-14 | Schmitt Trigger | HEF4000 | 6 | 3V to 15V | 1µA | 500mW | 180ns | -40°C to +125°C | 7.5pF | 6 | -3.4mA | 3.4mA | 14 | 1 | Surface Mount | |||
Nexperia 4000B Series 3 to 15 V 2 Channel Surface Mount Dual D-Type Flip-Flop - SOIC-14 | Qty Unit Price 2,500 $0.515 5,000 $0.505 | 0 | N/A | Reel | TSSOP-14 | D-Type, Flip Flop IC | HEF4000 | 2 | Differential | 3V to 15V | Surface Mount | ||||||||||||
| Qty Unit Price 2,500 $0.33 5,000 $0.325 | 0 | N/A | Reel | SOIC-16 | Counter | HEF4000 | 1 | 3V to 15V | 20µA | 500mW | 290ns | -40°C to +125°C | 7.5pF | 1 | Ten | -3.4mA | 3.4mA | 16 | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.48 | 0 | N/A | Reel | SOIC-16 | Phase Lock Loop | HEF4000 | 1 | Differential | 3V to 15V | 80µA | 500mW | -40°C to +85°C | 7.5pF | -3mA | 3mA | 16 | 1 | Surface Mount | |||||
Nexperia 4000B Series 3 to 15 V 50mA 8-Stage 3-State Shift-And-Store Bus Register SOIC-16 | Qty Unit Price 2,500 $0.28 5,000 $0.27 | 0 | N/A | Reel | SOIC-16 | Register | HEF4000 | 1 | 3-ST | 3V to 15V | Surface Mount | ||||||||||||
| Qty Unit Price 2,500 $0.395 | 0 | N/A | Reel | SOIC-16 | Multivibrator | HEF4000 | 2 | 3V to 15V | 220µA | 500mW | 460ns | -40°C to +125°C | 15pF | -3.4mA | 3.4mA | 16 | 1 | Surface Mount | |||||
Nexperia HEF4555B Series 15 V Quad 2 Input 80 uA Surface Mount Decoder/Demux - SOIC-16 | Qty Unit Price 2,500 $0.40 | 0 | N/A | Reel | SOIC-16 | Decoder/Demux | HEF4000 | 2 | 3V to 15V | 80µA | 500mW | 295ns | -40°C to +85°C | 7.5pF | 2 | Quad | -3mA | 3mA | 16 | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $1.80 | 0 | N/A | Reel | SOIC-16 | Register | HEF4000 | 1 | 3V to 15V | 20µA | 500mW | 320ns | -40°C to +125°C | 7.5pF | -3.4mA | 3.4mA | 16 | 1 | Surface Mount |
Added to Your Shopping Cart