text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4013BTT,118

4000B Series 3 to 15 V 2 Channel Surface Mount Dual D-Type Flip-Flop - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Nexperia HEF4013BTT,118 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: HEF4000
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 15V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The HEF4013BTT,118 is a Dual D-type flip-flop, features independent set-direct input , clear-direct input , clock input and outputs. Its core supply voltage ranges from 3 to 15 V.

Features:

  • Tolerant of slow clock rise and fall times
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Specified from -40 °C to +125 °C
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Counters and dividers
  • Registers
  • Toggle flip-flops

 

 

Pricing Section
Global Stock:
65,000
USA:
65,000
80,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$467.50
USD
Quantity
Unit Price
2,500
$0.187
5,000
$0.185
7,500
$0.183
10,000
$0.182
12,500+
$0.179
Product Variant Information section