text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4047BT,653

4000B Series 3 to 15 V 50 mA SMT Monostable/Astable Multivibrator - SOIC-14

Product Specification Section
Nexperia HEF4047BT,653 - Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: HEF4000
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 15V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The HEF4047BT,653 consists of a gatable astable multivibrator with logic techniques incorporated to permit positive or negative edge-triggered monostable multivibrator action with retriggering and external counting options.

Inputs include + TRIGGER, - TRIGGER, ASTABLE, ASTABLE, RETRIGGER and MR (Master Reset). Buffered outputs are O, O and OSCILLATOR OUTPUT. In all modes of operation an external capacitor (Ct ) must be connected between CTC and RCTC , and an external resistor (Rt ) must be connected between RTC and RCTC

Features:

  • Direct interface to C-MOS, TTL, etc.
  • High-speed switching
  • No secondary breakdown.

 

 

Pricing Section
Global Stock:
658
USA:
658
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.56
USD
Quantity
Web Price
1
$0.555
15
$0.465
75
$0.41
250
$0.37
1,250+
$0.32