
Manufacturer Part #
DTA143XUA-TP
PNP Digital Transistor
Product Specification Section
Micro Commercial Components DTA143XUA-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components DTA143XUA-TP - Technical Attributes
Attributes Table
Polarity: | PNP |
R1, R2: | 4.7kΩ/9.87kΩ |
Output Current-Max: | 100mA |
Supply Voltage: | 50V |
Power Dissipation-Tot: | 0.2W |
Collector - Emitter Saturation Voltage: | 0.3V |
DC Current Gain-Min: | 30 |
Configuration: | Single |
Frequency - Transition: | 250MHz |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,386,000
USA:
1,386,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.018
9,000
$0.0175
15,000
$0.0173
45,000
$0.0169
75,000+
$0.0166
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount