
Manufacturer Part #
PUMH13,115
PUMH13 Series 30 V 100 mA Surface Mount NPN Digital Transistor - SOT-363
Product Specification Section
Nexperia PUMH13,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PUMH13,115 - Technical Attributes
Attributes Table
Polarity: | NPN |
R1, R2: | 4.7kΩ/47kΩ |
Collector Current Max: | 100mA |
Output Current-Max: | 100mA |
CE Voltage-Max: | 50V |
Supply Voltage: | 30V |
Power Dissipation-Tot: | 200mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 100V |
DC Current Gain-Min: | 100 |
Emitter - Base Voltage: | 5V |
Configuration: | Dual |
Collector - Current Cutoff: | 100nA |
Frequency - Transition: | 230MHz |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
489,000
USA:
489,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0193
9,000
$0.0188
15,000
$0.0186
45,000
$0.0181
75,000+
$0.0178
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount