text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC114EET1G

DTC Series 50 V 100 mA 10 kOhm NPN Silicon Bias Resistor Transistor - SC-75

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
onsemi DTC114EET1G - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-75
Mounting Method: Surface Mount
Features & Applications
The DTC114EET1G is a part of DTC114EE series NPN silicon bias resistor transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SC-75 package.

This series of bipolar digital transistors is designed to replace a single device and its external resistor bias network. The bipolar digital transistor contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • The SC−75/SOT−416 package can be soldered using wave or reflow.
  • The modified gull−winged leads absorb thermal stress during soldering eliminating the possibility of damage to the die
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
714,000
USA:
192,000
Germany (Online Only):
522,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.50
USD
Quantity
Unit Price
3,000
$0.0155
9,000
$0.0152
15,000
$0.015
60,000
$0.0146
90,000+
$0.0143
Product Variant Information section