Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Average Rectified Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Reverse Current-Max | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
SM4007PL-TP Micro Commercial Components SM4007 Series 1000 V 1 A Surface Mount Silicon Rectifier - SOD-123F | Qty Web Price 2,500 $0.0284 7,500 $0.0273 25,000 $0.0263 50,000 $0.0257 100,000 $0.0246 | 11,127,500 Ready to Ship! | 13 Weeks | 2412 | Reel | SOD-123F | Silicon | Single | 1A | 1.1V | 1000V | 1000ns | 5µA | 15pF | 1A | 25A | -55°C to +150°C | 1 | Surface Mount |
Qty Web Price 5,000 $0.0232 15,000 $0.0223 25,000 $0.0219 50,000 $0.0214 100,000 $0.0206 | 6,070,000 Ready to Ship! | 14 Weeks | 2406 | Reel | DO-41 (DO-204AL) | 1A | 1.1V | 1000V | 5µA | 30A | Through Hole | ||||||||
Qty Web Price 8,000 $0.0158 24,000 $0.0152 32,000 $0.0151 80,000 $0.0146 120,000 $0.0142 | 5,880,000 Ready to Ship! | 24 Weeks | 2408 | Reel | SOD-523 (SC-79) | Surface Mount | |||||||||||||
Qty Web Price 1,800 $0.0248 7,200 $0.0236 18,000 $0.0229 45,000 $0.0222 72,000 $0.0212 | 5,590,800 Ready to Ship! | 8 Weeks | 2404 | Reel | SMA (DO-214AC, SOD-106) | Glass Passivated | Single | 1A | 1.1V | 1000V | 1.8µs | 5µA | 12pF | 1A | 30A | -55°C to +150°C | 1 | Surface Mount | |
Qty Web Price 1,800 $0.0229 7,200 $0.0219 18,000 $0.0212 45,000 $0.0206 72,000 $0.0197 | 4,660,200 Ready to Ship! | 8 Weeks | 2351 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 400V | 1µA | 40A | Surface Mount | ||||||||
Qty Web Price 5,000 $0.0184 15,000 $0.0178 25,000 $0.0175 75,000 $0.0168 125,000 $0.0163 | 4,130,000 Ready to Ship! | 8 Weeks | 2325 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 400V | 5µA | 30A | Surface Mount | ||||||||
Qty Web Price 7,500 $0.0214 15,000 $0.0209 30,000 $0.0204 37,500 $0.0202 112,500 $0.0193 | 3,540,000 Ready to Ship! | 8 Weeks | 2350 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 1000V | 5µA | 30A | Surface Mount | ||||||||
Qty Web Price 7,500 $0.0152 22,500 $0.0147 37,500 $0.0145 150,000 $0.0139 225,000 $0.0135 | 3,285,000 Ready to Ship! | 13 Weeks | 2416 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 1000V | 10µA | Surface Mount | |||||||||
Qty Web Price 5,000 $0.0184 15,000 $0.0178 25,000 $0.0175 75,000 $0.0168 125,000 $0.0163 | 2,245,000 Ready to Ship! | 8 Weeks | 2325 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 400V | 5µA | 30A | Surface Mount | ||||||||
1N4148WTQ-7 Diodes Incorporated 1N4148WT Series 2 A 80 V 150 mW Surface Mount Fast Switching Diode - SOD-523 | Qty Web Price 3,000 $0.0204 9,000 $0.0197 30,000 $0.0189 60,000 $0.0185 120,000 $0.0177 | 2,022,000 Ready to Ship! | 8 Weeks | 2308 | Reel | SOD-523 (SC-79) | Surface Mount | ||||||||||||
Qty Web Price 8,000 $0.0158 24,000 $0.0152 32,000 $0.0151 80,000 $0.0146 120,000 $0.0142 | 1,936,000 Ready to Ship! | 24 Weeks | 2210 | Reel | SOD-523 (SC-79) | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.091 6,000 $0.0885 9,000 $0.0871 12,000 $0.0861 15,000 $0.0831 | 1,374,000 Ready to Ship! | 8 Weeks | 2422 | Reel | SOD-123F | 1A | 0.34V | 20V | 0.6mA | 45A | Surface Mount | ||||||||
Qty Web Price 5,000 $0.017 20,000 $0.0163 50,000 $0.0158 125,000 $0.0154 200,000 $0.0147 | 1,250,000 Ready to Ship! | N/A | 2410 | Reel | SMA (DO-214AC, SOD-106) | Glass Passivated | Single | 1A | 1.1V | 1000V | 2.5µs | 5µA | 15pF | 30A | -65°C to +175°C | Surface Mount | |||
Qty Web Price 1,800 $0.0221 7,200 $0.0211 18,000 $0.0204 45,000 $0.0198 72,000 $0.0189 | 1,204,200 Ready to Ship! | N/A | 2422 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 400V | 1µA | 40A | Surface Mount | ||||||||
Qty Web Price 5,000 $0.0488 10,000 $0.0475 15,000 $0.0468 20,000 $0.0463 25,000 $0.0448 | 1,170,000 Ready to Ship! | 18 Weeks | 2423 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 1000V | 10µA | 30A | Surface Mount | ||||||||
Qty Web Price 5,000 $0.026 15,000 $0.025 20,000 $0.0248 50,000 $0.024 75,000 $0.0233 | 1,090,000 Ready to Ship! | 18 Weeks | 2421 | Reel | CASE 59 | Glass Passivated | Single | 1A | 0.93V | 1000V | 10µA | 30A | -65°C to +175°C | Through Hole | |||||
Qty Web Price 1,800 $0.0238 7,200 $0.0228 18,000 $0.0221 45,000 $0.0214 72,000 $0.0204 | 741,600 Ready to Ship! | 8 Weeks | 2348 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 600V | 1µA | 40A | Surface Mount | ||||||||
Qty Web Price 6,000 $0.0275 18,000 $0.0265 30,000 $0.0261 60,000 $0.0255 120,000 $0.0246 | 690,000 Ready to Ship! | 13 Weeks | 2416 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1.1V | 1000V | 5µA | 30A | Surface Mount | ||||||||
Qty Web Price 1,800 $0.0766 5,400 $0.0735 7,200 $0.0727 18,000 $0.0703 27,000 $0.0679 | 657,000 Ready to Ship! | 8 Weeks | 2346 | Reel | SMA (DO-214AC, SOD-106) | 1.5A | 1.15V | 1000V | 1µA | 30A | Surface Mount | ||||||||
Qty Web Price 7,500 $0.0395 15,000 $0.0385 22,500 $0.0379 30,000 $0.0375 37,500 $0.0363 | 615,000 Ready to Ship! | 14 Weeks | 2415 | Reel | SMA (DO-214AC, SOD-106) | Glass Passivated | Single | 1.5A | 1.15V | 1600V | 4µs | 3µA | 30A | -55°C to +150°C | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.016 9,000 $0.0154 30,000 $0.0148 60,000 $0.0145 120,000 $0.0139 | 612,000 Ready to Ship! | 10 Weeks | 2420 | Reel | Standard | 1A | 1.1V | 1000V | 15pF | -65°C to +150°C | 1 | Surface Mount | |||||||
Qty Web Price 750 $0.0489 3,000 $0.0465 11,250 $0.0444 18,750 $0.0436 37,500 $0.0412 | 560,250 Ready to Ship! | 8 Weeks | 2345 | Reel | SMB (DO-214AA) | 1.5A | 1.15V | 1000V | 1µA | 50A | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0328 9,000 $0.0315 15,000 $0.031 30,000 $0.0302 60,000 $0.0291 | 489,000 Ready to Ship! | 8 Weeks | 2350 | Reel | SMB (DO-214AA) | 1A | 1.1V | 1000V | 5µA | 30A | Surface Mount | ||||||||
Qty Web Price 8,000 $0.0158 24,000 $0.0152 32,000 $0.0151 80,000 $0.0146 120,000 $0.0142 | 480,000 Ready to Ship! | 24 Weeks | 2352 | Reel | SOD-523 (SC-79) | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.0331 9,000 $0.0318 15,000 $0.0313 30,000 $0.0305 60,000 $0.0293 | 480,000 Ready to Ship! | 8 Weeks | 2346 | Reel | SMB (DO-214AA) | 1A | 1.1V | 400V | 5µA | 30A | Surface Mount |
Added to Your Shopping Cart