Manufacturer Part #
S2M-E3/52T
S2M Series 1.5 A 1000 V Surface Mount Glass Passivated Rectifier - DO-214AA
Product Specification Section
Vishay S2M-E3/52T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S2M-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1.5A |
Forward Voltage: | 1.15V |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Current-Max: | 1µA |
Peak Current-Max: | 50A |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
The S2M-E3/52T is a Glass passivated rectifier with average rectified forward current of 1.5 A and reverse voltage of 1000 V. Available in DO-214AA package.
Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
Applications:
- General purpose rectification of power supplies
- Inverters
- Converters
- Freewheeling diodes for consumer
- Automotive and telecommunication
Pricing Section
Global Stock:
560,250
USA:
750
Germany (Online Only):
559,500
Factory Lead Time:
8 Weeks
Quantity
Web Price
750
$0.0489
3,000
$0.0465
11,250
$0.0444
18,750
$0.0436
37,500+
$0.0412
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount