
Manufacturer Part #
S1G-E3/61T
S1G Series 1 A 400 V Surface Mount Glass Passivated Rectifier - DO-214AC
Product Specification Section
Vishay S1G-E3/61T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S1G-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 400V |
Reverse Current-Max: | 1µA |
Peak Current-Max: | 40A |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,870,200
USA:
1,870,200
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,800
$0.0201
5,400
$0.0197
18,000
$0.0191
36,000
$0.0188
72,000+
$0.0183
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount