text.skipToContent text.skipToNavigation

Référence fabricant

S1GB-13-F

S1G Series 400 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AA

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date: 2350
Product Specification Section
Diodes Incorporated S1GB-13-F - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The S1GB-13-F is a part of S1GB Series 400 V 1 A Surface Mount Glass Passivated Rectifier. It has an operating temperature range -65 °C to +150 °C and it is available in DO-214AA Package.

Features:

  • Glass Passivated Die Construction for High Reliability
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Stock global :
174 000
États-Unis:
174 000
Sur commande :Order inventroy details
114 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
84,60 $
USD
Quantité
Prix unitaire
3 000
$0.0282
9 000
$0.0275
15 000
$0.0272
30 000
$0.0268
60 000+
$0.0261
Product Variant Information section