Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Vishay IHLP Series 2525 0.33 uH 20% 20 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.225 4,000 $0.22 8,000 $0.215 | 160,000 Ready to Ship! | N/A | 2414 | Reel | 0.33µH | 20A | ±20% | Yes | 3.5mΩ | Surface Mount | |||||||||
Qty Unit Price 500 $0.345 1,000 $0.34 2,500 $0.335 5,000 $0.33 | 124,500 Ready to Ship! | 10 Weeks | 2418 | Reel | 2.2µH | 10.5A | ±20% | Yes | 12.8mΩ | Surface Mount | ||||||||||
Qty Unit Price 2,000 $0.28 4,000 $0.275 6,000 $0.27 | 106,000 Ready to Ship! | N/A | 2442 | Reel | 2.2µH | 8.1A | ±20% | Yes | 18.3mΩ | 100kHz | -55°C to +125°C | 2 | L 6.86mm x W 6.47mm x H 3mm | 1 | Surface Mount | |||||
Vishay IHLP Series 2525 10 uH 20% 3 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.235 4,000 $0.23 8,000 $0.225 | 98,000 Ready to Ship! | 10 Weeks | 2418 | Reel | 10µH | 3A | ±20% | Yes | 102mΩ | Surface Mount | |||||||||
Vishay IHLP2525 Series 1 uH ±20% 12 A 8.45 mΩ SMT Shielded Low Profile Power Inductor | Qty Unit Price 2,000 $0.275 4,000 $0.27 | 80,000 Ready to Ship! | N/A | 2417 | Reel | 1µH | 12A | ±20% | Yes | 8.45mΩ | Surface Mount | |||||||||
Vishay IHLP Series 2525 0.33 uH 20% 20 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.225 4,000 $0.22 8,000 $0.215 | 68,000 Ready to Ship! | 10 Weeks | 2350 | Reel | 0.33µH | 20A | ±20% | Yes | 3.5mΩ | Surface Mount | |||||||||
Qty Unit Price 500 $0.34 1,000 $0.335 2,500 $0.33 5,000 $0.325 | 59,500 Ready to Ship! | N/A | 2413 | Reel | ||||||||||||||||
Vishay IHLP Series 2020 1.5 uH 20% 7.5 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.23 4,000 $0.225 8,000 $0.22 | 58,000 Ready to Ship! | 10 Weeks | 2417 | Reel | 1.5µH | 7.5A | ±20% | Yes | 17.1mΩ | Surface Mount | |||||||||
Qty Unit Price 200 $1.28 400 $1.27 600 $1.26 1,000 $1.24 | 42,200 Ready to Ship! | N/A | 2417 | Reel | 8.2µH | 21A | ±20% | Yes | 8.1mΩ | Powdered Iron | 100kHz | -55°C to +125°C | 2 | L 17.28mm x W 17.15mm x H 7mm | 1 | Surface Mount | ||||
Qty Unit Price 4,000 $0.245 | 36,000 Ready to Ship! | 10 Weeks | 2410 | Reel | ||||||||||||||||
Qty Unit Price 2,000 $0.43 | 34,000 Ready to Ship! | 10 Weeks | 2331 | Reel | 22µH | 2.9A | ±20% | Yes | 128.9mΩ | Surface Mount | ||||||||||
Vishay IHLP Series 1212 470 nH 20% 6.7 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 3,000 $0.33 | 33,000 Ready to Ship! | 14 Weeks | 2451 | Reel | 0.47µH | 6.7A | ±20% | Yes | 12.7mΩ | Surface Mount | |||||||||
Qty Unit Price 2,000 $0.24 6,000 $0.235 | 32,000 Ready to Ship! | 10 Weeks | 2402 | Reel | 15µH | 1.9A | ±20% | Yes | 252mΩ | Surface Mount | ||||||||||
Vishay IHLP Series 2525 6.8 uH 20% 4.5 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.235 4,000 $0.23 8,000 $0.225 | 32,000 Ready to Ship! | 18 Weeks | 2412 | Reel | 6.8µH | 4.5A | ±20% | Yes | 54mΩ | Surface Mount | |||||||||
Qty Unit Price 2,000 $0.255 6,000 $0.25 | 30,000 Ready to Ship! | 10 Weeks | 2438 | Reel | 4.7µH | ±20% | Yes | 3.2Ω | -55°C to +125°C | 2525 (6363 Metric) | 2 | 1 | Surface Mount | |||||||
Vishay IHLP Series 1616 0.047 uH 20% 13A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 4,000 $0.235 | 28,000 Ready to Ship! | N/A | 2448 | Reel | 0.047µH | 13A | ±20% | Yes | 3.25mΩ | Surface Mount | |||||||||
Vishay IHLP Series 1616 1 uH 20% 4.5 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 4,000 $0.245 | 28,000 Ready to Ship! | 10 Weeks | 2434 | Reel | 1µH | 4.5A | ±20% | Yes | 24mΩ | Surface Mount | |||||||||
Vishay IHLP Series 2020 1.5 uH 20% 7.5 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.23 4,000 $0.225 8,000 $0.22 | 26,000 Ready to Ship! | N/A | 2429 | Reel | 1.5µH | 7.5A | ±20% | Yes | 17.1mΩ | Surface Mount | |||||||||
Vishay IHLP Series 2525 22 uH 20% 2.9 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.23 4,000 $0.225 | 26,000 Ready to Ship! | N/A | 2442 | Reel | 2.2µH | 8A | ±20% | Yes | 20mΩ | L 6.86mm x W 6.47mm x H 3mm | Surface Mount | ||||||||
Vishay IHLP Series 1616 2.2 uH 20% 2.85 A Shielded Low Profile High Current Inductor | Qty Unit Price 4,000 $0.235 | 24,000 Ready to Ship! | 10 Weeks | 2302 | Reel | 2.2µH | 3.25A | ±20% | Yes | 61mΩ | Surface Mount | |||||||||
Qty Unit Price 2,000 $0.34 4,000 $0.335 | 24,000 Ready to Ship! | N/A | 2347 | Reel | ||||||||||||||||
Vishay IHLP Series 6767 100 uH 20% 5 A Shielded Low Profile High Current Inductor | Qty Unit Price 200 $1.30 400 $1.29 600 $1.28 1,000 $1.26 | 21,000 Ready to Ship! | N/A | 2315 | Reel | 100µH | 5A | ±20% | Yes | 105mΩ | Powdered Iron | 100kHz | -55°C to +125°C | 2 | L 17.15mm x W 17.15mm x H 7mm | Surface Mount | ||||
Vishay Inductor Power Shielded Wirewound 100nH 20% 100KHz Powdered Iron 16A 5mOhm DCR 1 | Qty Unit Price 4,000 $0.23 | 20,000 Ready to Ship! | N/A | 2345 | Reel | Surface Mount | ||||||||||||||
Vishay IHLP Series 2020 2.2 uH 20% 5.8 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.235 6,000 $0.23 | 20,000 Ready to Ship! | 10 Weeks | 2403 | Reel | 2.2µH | 5.8A | ±20% | Yes | 27.8mΩ | Surface Mount | |||||||||
Vishay IHLP Series 2525 1.5 uH 20% 9 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.24 6,000 $0.235 | 20,000 Ready to Ship! | 10 Weeks | 2401 | Reel | 1.5µH | 9A | ±20% | Yes | 14mΩ | Surface Mount |
Added to Your Shopping Cart