IHLP6767GZER8R2M11 in Reel by Vishay | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP6767GZER8R2M11

IHLP6767 case size 8.2 20% tol 100KHz 21A 8.1mOhm Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Vishay IHLP6767GZER8R2M11 - Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 21A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 8.1mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  17.28mm x W  17.15mm x H  7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,200
USA:
42,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.00
USD
Quantity
Unit Price
200
$1.28
400
$1.27
600
$1.26
1,000+
$1.24