
Manufacturer Part #
IHLP2525CZER4R7MA1
IHLP Series 4.7 uH ±20% 5.5 A 40 mOhm DCR SMT Shielded Power Inductor
Product Specification Section
Vishay IHLP2525CZER4R7MA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP2525CZER4R7MA1 - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 3.2Ω |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 2525 (6363 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount