IHLP2020CZER150M01 in Reel by Vishay | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020CZER150M01

IHLP-2020CZ-01 15 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Vishay IHLP2020CZER150M01 - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 1.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 252mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.00
USD
Quantity
Unit Price
2,000+
$0.415
Product Variant Information section