Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Tolerance (%) | Tolerance (nH) | Rated Current-Max | DC Resistance | Shielding | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 10,000 $0.0338 20,000 $0.0333 30,000 $0.033 40,000 $0.0328 50,000 $0.0321 | 2,220,000 Ready to Ship! | 12 Weeks | 2434 | Reel | 82nH | ±5% | 200mA | 1.6Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
TDK MLZ Series 0805 10 uH ±20% 0.3 Ω Decoupling Circuit Multilayer Ferrite Inductor | Qty Unit Price 2,000 $0.0344 6,000 $0.0335 10,000 $0.0331 20,000 $0.0326 40,000 $0.0317 | 398,000 Ready to Ship! | 15 Weeks | 2307 | Reel | Surface Mount | ||||||||||||||
Qty Unit Price 15,000 $0.0248 30,000 $0.0245 45,000 $0.0242 60,000 $0.0241 75,000 $0.0236 | 150,000 Ready to Ship! | 12 Weeks | 2440 | Reel | 2.4nH | ±0.1nH | 0.7A | 80mΩ | No | Ceramic | 500MHz | -55°C to +125°C | -55°C to +125°C | 2 | 0201 (0603 Metric) | Surface Mount | ||||
Qty Unit Price 2,000 $0.0332 6,000 $0.0324 10,000 $0.032 30,000 $0.0312 50,000 $0.0305 | 134,000 Ready to Ship! | 15 Weeks | 2349 | Reel | 47µH | ±20% | 170mA | 3.7Ω | 0805 (2012 Metric) | Surface Mount | ||||||||||
Qty Unit Price 2,000 $0.0555 6,000 $0.054 8,000 $0.0537 20,000 $0.0525 30,000 $0.0513 | 106,000 Ready to Ship! | 10 Weeks | 2322 | Reel | 10µH | ±20% | 60mA | 400mΩ | 0805 (2012 Metric) | Surface Mount | ||||||||||
Qty Unit Price 2,000 $0.0344 6,000 $0.0335 10,000 $0.0331 20,000 $0.0326 40,000 $0.0317 | 54,000 Ready to Ship! | 15 Weeks | 2439 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 10,000 $0.0482 20,000 $0.0473 30,000 $0.0465 | 20,000 Ready to Ship! | 12 Weeks | 2437 | Reel | 4.7nH | ±0.3nH | 0.8A | 80.54mΩ | No | Ceramic | 100MHz | -55°C to +125°C | -55°C to +125°C | 2 | 0402 (1005 Metric) | Surface Mount | ||||
Qty Unit Price 4,000 $0.052 8,000 $0.0511 12,000 $0.0506 16,000 $0.0502 20,000 $0.0491 | 20,000 Ready to Ship! | 15 Weeks | 2424 | Reel | ||||||||||||||||
Qty Unit Price 10,000 $0.0466 20,000 $0.0459 30,000 $0.0454 40,000 $0.0448 | 20,000 Ready to Ship! | 12 Weeks | 2511 | Reel | ||||||||||||||||
Qty Unit Price 2,000 $0.0594 4,000 $0.0584 8,000 $0.0574 10,000 $0.0571 30,000 $0.0552 | 18,000 Ready to Ship! | 15 Weeks | 2409 | Reel | ||||||||||||||||
Qty Unit Price 2,000 $0.0504 6,000 $0.0491 8,000 $0.0488 20,000 $0.0477 30,000 $0.0467 | 16,000 Ready to Ship! | 15 Weeks | 2511 | Reel | ||||||||||||||||
Qty Unit Price 2,000 $0.0531 6,000 $0.0517 8,000 $0.0513 20,000 $0.0502 30,000 $0.0491 | 16,000 Ready to Ship! | 15 Weeks | 2446 | Reel | 10µH | ±10% | 15mA | 0.8Ω | 0805 (2012 Metric) | Surface Mount | ||||||||||
Qty Unit Price 4,000 $0.0503 8,000 $0.0495 12,000 $0.049 16,000 $0.0486 20,000 $0.0475 | 16,000 Ready to Ship! | 15 Weeks | 2325 | Reel | 10µH | ±20% | 250mA | 1.05Ω | Yes | Ferrite | 2MHz | -55°C to +125°C | 2 | 0603 (1608 Metric) | 1 | Surface Mount | ||||
Qty Unit Price 2,000 $0.0364 6,000 $0.0354 10,000 $0.035 20,000 $0.0344 40,000 $0.0335 | 16,000 Ready to Ship! | 15 Weeks | 2409 | Reel | 10µH | ±20% | 300mA | 680mΩ | 0805 (2012 Metric) | Surface Mount | ||||||||||
Qty Unit Price 4,000 $0.0327 8,000 $0.0322 16,000 $0.0317 20,000 $0.0315 60,000 $0.0305 | 16,000 Ready to Ship! | 15 Weeks | 2434 | Reel | ||||||||||||||||
Qty Unit Price 15,000 $0.0242 30,000 $0.0238 45,000 $0.0236 60,000 $0.0235 75,000 $0.023 | 15,000 Ready to Ship! | 12 Weeks | 2445 | Reel | 5.1nH | ±0.2nH | 0.35A | 0.24Ω | No | Ceramic | 500MHz | -55°C to +125°C | -55°C to +125°C | 2 | 0201 (0603 Metric) | Surface Mount | ||||
Qty Unit Price 15,000 $0.0116 30,000 $0.0115 45,000 $0.0114 60,000 $0.0113 75,000 $0.0111 | 15,000 Ready to Ship! | 12 Weeks | 2439 | Reel | ||||||||||||||||
Qty Unit Price 15,000 $0.0116 30,000 $0.0114 45,000 $0.0113 75,000 $0.0112 150,000 $0.0109 | 15,000 Ready to Ship! | 12 Weeks | 2349 | Reel | Surface Mount | |||||||||||||||
TDK Inductor High Frequency Chip Unshielded Multi-Layer 0.022uH 5% 100MHz 6Q-Factor | Qty Unit Price 15,000 $0.0211 30,000 $0.0208 45,000 $0.0206 60,000 $0.0205 75,000 $0.02 | 15,000 Ready to Ship! | 12 Weeks | 2450 | Reel | |||||||||||||||
Qty Unit Price 15,000 $0.0232 30,000 $0.0228 45,000 $0.0226 60,000 $0.0225 75,000 $0.022 | 15,000 Ready to Ship! | 12 Weeks | 2505 | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.109 6,000 $0.108 9,000 $0.107 15,000 $0.105 | 15,000 Ready to Ship! | 10 Weeks | 2430 | Reel | ||||||||||||||||
Qty Unit Price 2,000 $0.0378 6,000 $0.0368 10,000 $0.0364 20,000 $0.0358 40,000 $0.0349 | 12,000 Ready to Ship! | 15 Weeks | 2505 | Reel | 1µH | ±20% | 800mA | 130mΩ | 0805 (2012 Metric) | |||||||||||
Qty Unit Price 2,000 $0.0491 6,000 $0.0478 8,000 $0.0475 20,000 $0.0464 30,000 $0.0454 | 12,000 Ready to Ship! | 15 Weeks | 2324 | Reel | ||||||||||||||||
Qty Unit Price 10,000 $0.0465 20,000 $0.0458 30,000 $0.0453 40,000 $0.0447 | 10,000 Ready to Ship! | 12 Weeks | 2422 | Reel | ||||||||||||||||
Qty Unit Price 10,000 $0.0513 20,000 $0.0504 30,000 $0.0496 | 10,000 Ready to Ship! | 12 Weeks | 2437 | Reel | Surface Mount |
Added to Your Shopping Cart