
Manufacturer Part #
MLZ2012M470WT000
MLZ Series 0805 47 uH ±20 % Tolerance 170 mA Surface Mount Multilayer Inductor
Product Specification Section
TDK MLZ2012M470WT000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK MLZ2012M470WT000 - Technical Attributes
Attributes Table
Inductance-Nom: | 47µH |
Tolerance (%): | ±20% |
Rated Current-Max: | 170mA |
DC Resistance: | 3.7Ω |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
126,000
USA:
126,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.0365
4,000
$0.0358
6,000
$0.0354
8,000
$0.0351
10,000+
$0.0343
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount