MLZ2012E100MT000 in Reel by TDK | Multilayer Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ2012E100MT000

MLZ Series 0805 10 uH ±20 % Tolerance 60 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
TDK MLZ2012E100MT000 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±20%
Rated Current-Max: 60mA
DC Resistance: 400mΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.60
USD
Quantity
Unit Price
2,000
$0.0578
4,000
$0.0567
6,000
$0.0561
8,000
$0.0557
10,000+
$0.0543
Product Variant Information section