MLZ1608M100WTD25 in Reel by TDK | Multilayer Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ1608M100WTD25

Fixed Inductors 10uH 1.365ohms 250mA AEC-Q200

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
TDK MLZ1608M100WTD25 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±20%
Rated Current-Max: 250mA
DC Resistance: 1.05Ω
Shielding: Yes
Core Material: Ferrite
Test Frequency: 2MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$308.80
USD
Quantity
Unit Price
4,000+
$0.0772
Product Variant Information section