Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance | Configuration | Impedance | Rated Current | Rated Voltage | Tolerance (%) | DC Resistance-Max | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | No of Terminals | Mounting Feature |
Qty Unit Price 3,000 $0.141 6,000 $0.139 9,000 $0.138 12,000 $0.137 15,000 $0.135 | 309,000 Ready to Ship! | 26 Weeks | 2348 | Reel | 90Ω | 330mA | 50V | 0.35Ω | H 0.9mm x L 2mm x W 1.2mm | Surface Mount | |||||||||||
Qty Unit Price 10,000 $0.0473 20,000 $0.0466 30,000 $0.0461 40,000 $0.0455 | 210,000 Ready to Ship! | 8 Weeks | 2449 | Reel | |||||||||||||||||
ACT1210-510-2P-TL00 TDK 51µH @ 100kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10MHz 200mA DCR | Qty Unit Price 6,000 $0.73 | 204,000 Ready to Ship! | 15 Weeks | 2337 | Reel | 51µH | Single | 2.6kΩ | 200mA | 80V | 700mΩ | -55°C to +150°C | L 3.9mm x W 2.5mm | Surface Mount | |||||||
Qty Unit Price 3,000 $0.0605 6,000 $0.0594 9,000 $0.0588 12,000 $0.0584 15,000 $0.0571 | 201,000 Ready to Ship! | 26 Weeks | 2403 | Reel | 90Ω | 330mA | 50V | 0.35Ω | H 0.9mm x L 2mm x W 1.2mm | Surface Mount | |||||||||||
Qty Unit Price 2,000 $0.158 4,000 $0.156 6,000 $0.155 8,000 $0.154 10,000 $0.151 | 106,000 Ready to Ship! | 30 Weeks | 2431 | Reel | Dual | 90Ω | 280mA | 20V | 400mΩ | -40°C to +85°C | -10°C to +40°C | H 1.4mm x L 2mm | 5 | Surface Mount | |||||||
Qty Unit Price 500 $0.38 1,000 $0.375 1,500 $0.37 2,500 $0.36 | 98,500 Ready to Ship! | 26 Weeks | 2352 | Reel | 51µH | 230mA | 50V | 1Ω | H 2.6mm x L 4.5mm x W 3.2mm | Surface Mount | |||||||||||
Qty Unit Price 2,000 $0.139 4,000 $0.137 6,000 $0.136 8,000 $0.135 10,000 $0.133 | 96,000 Ready to Ship! | 52 Weeks | 2312 | Reel | 90Ω | 0.4mA | 50V | 0.19Ω | 0805 (2012 Metric) | Surface Mount | |||||||||||
Qty Unit Price 4,000 $0.179 8,000 $0.175 | 92,000 Ready to Ship! | 12 Weeks | 2430 | Reel | |||||||||||||||||
Qty Unit Price 2,000 $0.0922 4,000 $0.0905 6,000 $0.0895 8,000 $0.0888 10,000 $0.0867 | 92,000 Ready to Ship! | 16 Weeks | 2424 | Reel | 30Ω | 400mA | 50V | 0.2Ω | 0805 (2012 Metric) | ||||||||||||
Qty Unit Price 1,500 $0.695 | 63,000 Ready to Ship! | 25 Weeks | 2252 | Reel | 700Ω | 4A | 50V | 15mΩ | 2824 (7260 Metric) | Surface Mount | |||||||||||
Qty Unit Price 500 $0.38 1,000 $0.375 1,500 $0.37 2,500 $0.36 | 60,500 Ready to Ship! | 26 Weeks | 2421 | Reel | 51µH | 230mA | 50V | 1Ω | H 2.6mm x L 4.5mm x W 3.2mm | Surface Mount | |||||||||||
Qty Unit Price 2,500 $0.505 | 57,500 Ready to Ship! | 12 Weeks | 2427 | Reel | |||||||||||||||||
Qty Unit Price 2,000 $0.172 4,000 $0.17 6,000 $0.168 8,000 $0.167 10,000 $0.165 | 46,000 Ready to Ship! | 8 Weeks | 2428 | Reel | 370Ω | 280mA | 50V | 450mΩ | H 1.2mm x L 2mm x W 1.2mm | Surface Mount | |||||||||||
Qty Unit Price 2,500 $0.725 | 40,000 Ready to Ship! | 11 Weeks | 2343 | Reel | 51µH | Dual | 0.25A | 80V | -30% to +50% | 0.55Ω | Ferrite | 100kHz | -55°C to +150°C | -25°C to +40°C | 1812 (4532 Metric) | 4 | Surface Mount | ||||
Qty Unit Price 700 $0.45 1,400 $0.44 2,800 $0.435 3,500 $0.425 | 36,200 Ready to Ship! | 16 Weeks | 2437 | Reel | 250Ω | 5A | 50V | 20mΩ | H 2.35mm x L 5mm x W 5mm | Surface Mount | |||||||||||
Qty Unit Price 2,000 $0.265 6,000 $0.26 | 32,000 Ready to Ship! | 26 Weeks | 2350 | Reel | 2200Ω | 200mA | 50V | 1.2Ω | H 1.9mm x L 3.2mm x W 1.6mm | Surface Mount | |||||||||||
Qty Unit Price 500 $0.164 1,500 $0.161 2,500 $0.159 5,000 $0.157 10,000 $0.154 | 27,000 Ready to Ship! | 26 Weeks | 2349 | Reel | 100µH | 200mA | 50V | 2Ω | H 2.6mm x L 4.5mm x W 3.2mm | Surface Mount | |||||||||||
Qty Unit Price 2,000 $0.27 4,000 $0.265 6,000 $0.26 | 26,000 Ready to Ship! | 22 Weeks | 2428 | Reel | 90Ω | 500mA | 50V | 145mΩ | H 1.1mm x L 1.6mm x W 0.85mm | Surface Mount | |||||||||||
Qty Unit Price 2,000 $0.0729 4,000 $0.0716 8,000 $0.0704 10,000 $0.07 30,000 $0.0677 | 26,000 Ready to Ship! | N/A | 2424 | Reel | 90Ω | 280mA | 50V | 0.41Ω | H 1.2mm x L 2mm x W 1.2mm | Surface Mount | |||||||||||
Qty Unit Price 2,000 $0.385 4,000 $0.375 | 24,000 Ready to Ship! | 8 Weeks | 2414 | Reel | 1000Ω | 230mA | 50V | 1Ω | H 1.9mm x L 3.2mm x W 1.6mm | Surface Mount | |||||||||||
Qty Unit Price 2,000 $0.139 4,000 $0.137 6,000 $0.136 8,000 $0.135 10,000 $0.133 | 16,000 Ready to Ship! | 25 Weeks | 2437 | Reel | 200Ω | 350mA | 50V | 250mΩ | 0805 (2012 Metric) | Surface Mount | |||||||||||
Qty Unit Price 2,000 $0.0592 4,000 $0.0581 8,000 $0.0572 10,000 $0.0568 30,000 $0.0549 | 16,000 Ready to Ship! | 10 Weeks | 2242 | Reel | |||||||||||||||||
Qty Unit Price 15,000 $0.0379 30,000 $0.0372 45,000 $0.0366 | 15,000 Ready to Ship! | 12 Weeks | 2338 | Reel | |||||||||||||||||
Qty Unit Price 1,000 $0.355 2,000 $0.35 3,000 $0.345 5,000 $0.335 | 13,000 Ready to Ship! | 11 Weeks | 2403 | Reel | 200µH | Dual | 70mA | 80V | 4.8Ω | -40°C to +105°C | H 2.5mm x L 3.2mm x W 2.5mm | 4 | Surface Mount | ||||||||
Qty Unit Price 6,000 $0.705 | 12,000 Ready to Ship! | 15 Weeks | 2252 | Reel |
Added to Your Shopping Cart