text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM-0603-900-T

ACM Series 0603 90 Ω ±25% 500 mA 145 mΩ DCR Common Mode Choke Coil

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Abracon ACM-0603-900-T - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 500mA
Rated Voltage: 50V
DC Resistance-Max: 145mΩ
Dimension: H  1.1mm x L  1.6mm x W  0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
USA:
72,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Web Price
2,000
$0.285
4,000
$0.28
6,000
$0.275
8,000+
$0.27
Product Variant Information section