Manufacturer Part #
DLW21HN900SQ2L
DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
Product Specification Section
Murata DLW21HN900SQ2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DLW21HN900SQ2L - Technical Attributes
Attributes Table
Impedance: | 90Ω |
Rated Current: | 330mA |
Rated Voltage: | 50V |
DC Resistance-Max: | 0.35Ω |
Dimension: | H 0.9mm x L 2mm x W 1.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
198,000
Germany (Online Only):
198,000
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.0605
6,000
$0.0594
9,000
$0.0588
12,000
$0.0584
15,000+
$0.0571
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount