text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW31SN102SQ2L

DLW Series 1206 1000 Ohm 230 mA 1 Ohm DCR 50 V SMT Common Mode Choke

Product Specification Section
Murata DLW31SN102SQ2L - Technical Attributes
Attributes Table
Impedance: 1000Ω
Rated Current: 230mA
Rated Voltage: 50V
DC Resistance-Max:
Dimension: H  1.9mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$770.00
USD
Quantity
Unit Price
2,000
$0.385
4,000+
$0.375