text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21SN900SQ2L

DLW Series 90 Ω 280 mA 0.41 Ω DCR 50 V 0805 SMT Common Mode Choke

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2424
Product Specification Section
Murata DLW21SN900SQ2L - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 280mA
Rated Voltage: 50V
DC Resistance-Max: 0.41Ω
Dimension: H  1.2mm x L  2mm x W  1.2mm
Mounting Method: Surface Mount
Features & Applications
The DLW21SN900SQ2L is a 0805 90 Ohm 280 mA 0.41 Ohm DCR 50 V SMT common mode choke. It has an ultra high self resonance frequency, enables high cut-off frequency.

Features:

  • Wound type structure
  • High cut-off frequency for high speed differential signal lines
  • 125 Vdc withstand voltage
  • Operating temperature -40° C to +85° C
  • High coupling
Pricing Section
Global Stock:
26,000
Germany (Online Only):
26,000
544,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$145.80
USD
Quantity
Unit Price
2,000
$0.0729
4,000
$0.0716
8,000
$0.0704
10,000
$0.07
30,000+
$0.0677