Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Style/Orientation | Cable Type | Impedance | Termination | Termination Style | Operating Temp Range | Storage Temperature Range | Rated Voltage | Contact Plating | Contact Material | Material | Frequency | Gender | Insulation Resistance | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 10,000 $0.0711 20,000 $0.0691 | 110,000 Ready to Ship! | 8 Weeks | 2419 | Reel | U.FL (UMCC) | SMT Receptacle | 50Ω | Solder | -40°C to +85°C | 6GHz | Pin | 500MΩ | Surface Mount | |||||||||
Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector | Qty Unit Price 2,500 $0.645 | 110,000 Ready to Ship! | 16 Weeks | 2419 | Reel | BNC | SMT Receptacle | 50Ω | SMT | Solder | -40°C to +90°C | -30°C to +70°C | Gold | Phosphor Bronze | 6GHz | Male | 500MΩ | 1 | Surface Mount | |||
Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector | Qty Unit Price 2,500 $0.645 | 95,000 Ready to Ship! | 12 Weeks | 2328 | Reel | BNC | SMT Receptacle | 50Ω | Solder | Solder | -40°C to +90°C | -30°C to +70°C | Gold | Brass | LCP | 6GHz | Female | 500MΩ | 1 | Surface Mount | ||
Qty Unit Price 2,000 $0.128 4,000 $0.126 8,000 $0.125 10,000 $0.124 30,000 $0.121 | 50,000 Ready to Ship! | 10 Weeks | 2403 | Reel | Jack Receptacle | 50Ω | Solder | -40°C to +85°C | 30V | 6GHz | Female | 500MΩ | 1 | Surface Mount | ||||||||
Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector | Qty Unit Price 2,500 $0.645 | 50,000 Ready to Ship! | 16 Weeks | 2441 | Reel | BNC | SMT Receptacle | 50Ω | SMT | Solder | -40°C to +90°C | -30°C to +70°C | Gold | Phosphor Bronze | 6GHz | Male | 500MΩ | 1 | Surface Mount | |||
Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector | Qty Unit Price 2,500 $0.645 | 35,000 Ready to Ship! | 14 Weeks | 2146 | Reel | BNC | SMT Receptacle | 50Ω | Solder | Solder | -40°C to +90°C | -30°C to +70°C | Gold | Brass | LCP | 6GHz | Female | 500MΩ | 1 | Surface Mount | ||
Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector | Qty Unit Price 10,000 $0.605 | 30,000 Ready to Ship! | 12 Weeks | 2428 | Reel | SMT Receptacle | 50Ω | Solder | Vertical / SMT | -40°C to +90°C | -30°C to +70°C | 100V | Gold | Phosphor Bronze | LCP | 6GHz | Female | 500MΩ | 1 | Surface Mount | ||
Qty Unit Price 10,000 $0.325 | 20,000 Ready to Ship! | 15 Weeks | 2442 | Reel | SMT Receptacle | 50Ω | Solder | Straight | -40°C to +90°C | 60V | Brass | LCP | 9GHz | Male | 100MΩ | Surface Mount | ||||||
Qty Unit Price 8,000 $1.07 | 16,000 Ready to Ship! | 15 Weeks | 2443 | Reel | SMT Receptacle | Solder | Straight | -40°C to +105°C | 100V | Phosphor Bronze | LCP | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.0572 9,000 $0.0557 15,000 $0.0551 30,000 $0.0542 60,000 $0.0529 | 12,000 Ready to Ship! | 10 Weeks | 2502 | Reel | BNC | Jack Receptacle | 50Ω | Solder | J-Bend | -40°C to +85°C | 30V | 11GHz | Female | 500MΩ | 1 | Surface Mount | ||||||
Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector | Qty Unit Price 4,000 $0.57 | 12,000 Ready to Ship! | 14 Weeks | 2331 | Reel | BNC | SMT Receptacle | 50Ω | Solder | Surface Mount | ||||||||||||
Qty Unit Price 10,000 $0.335 | 10,000 Ready to Ship! | 15 Weeks | 2433 | Reel | SMT Receptacle | Solder | Straight | -40°C to +90°C | 60V | Brass | LCP | 12GHz | 100MΩ | Surface Mount | ||||||||
Qty Unit Price 2,000 $0.30 4,000 $0.295 6,000 $0.29 | 10,000 Ready to Ship! | 14 Weeks | 2441 | Reel | Straight Jack Receptacle | Solder | PCB | -40°C to +85°C | Gold | Copper Alloy | Nylon | 11GHz | Receptacle, Female Sockets | 1GΩ | Surface Mount | |||||||
Qty Unit Price 10,000 $0.66 | 10,000 Ready to Ship! | 16 Weeks | 2448 | Reel | ||||||||||||||||||
Qty Unit Price 100 $2.22 200 $2.20 300 $2.19 400 $2.18 500 $2.15 | 9,800 Ready to Ship! | 23 Weeks | 2404 | Box | BNC | Straight Plug | 50Ω | Crimp | ||||||||||||||
Qty Unit Price 350 $1.39 700 $1.38 1,050 $1.37 | 8,050 Ready to Ship! | 3 Weeks | 2411 | Reel | SMA | Vertical Jack | 50Ω | Solder | PC Through Hole | -55°C to +85°C | 335V | Gold | Zinc Alloy | 6GHz | Through Hole | |||||||
Qty Unit Price 35 $4.32 70 $4.28 140 $4.23 175 $4.22 525 $4.14 | 5,250 Ready to Ship! | 4 Weeks | 2431 | Tube | BNC | Right Angle Jack | 50Ω | PCB | PCB Mount | |||||||||||||
Qty Unit Price 5,000 $0.23 | 5,000 Ready to Ship! | 12 Weeks | 2451 | Reel | SMT Receptacle | 50Ω | Straight | -40°C to +90°C | 60V | Gold | Copper Alloy | 9GHz | Male | 500MΩ | Surface Mount | |||||||
Qty Unit Price 800 $1.52 | 4,800 Ready to Ship! | 12 Weeks | 2317 | Reel | ||||||||||||||||||
Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector | Qty Unit Price 4,000 $0.565 | 4,000 Ready to Ship! | 14 Weeks | 2349 | Reel | BNC | Solder | Vertical | -40°C to +90°C | -30°C to +70°C | Female | 500MΩ | 1 | Surface Mount | ||||||||
Qty Unit Price 100 $3.32 200 $3.29 300 $3.27 400 $3.26 500 $3.22 | 3,900 Ready to Ship! | 15 Weeks | 2405 | Box | Through Hole | |||||||||||||||||
Hirose Electric U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector | Qty Unit Price 1 $0.74 40 $0.72 125 $0.70 400 $0.685 1,250 $0.65 | 3,828 Ready to Ship! | 14 Weeks | 2414 | Bag | BNC | 500Ω | Solder | Vertical | -40°C to +90°C | -30°C to +70°C | 100V | Gold | Brass | LCP | 6GHz | Male | 500MΩ | 1 | Surface Mount | ||
Qty Unit Price 350 $1.97 700 $1.95 1,050 $1.93 | 3,500 Ready to Ship! | 5 Weeks | 2446 | Reel | SMA | Right Angle Jack | 50Ω | Solder | PC Pin | -55°C to +85°C | Gold | 3GHz | Male | 1 | Through Hole | |||||||
Qty Unit Price 3,000 $0.955 | 3,000 Ready to Ship! | 12 Weeks | 2507 | Reel | SMT Receptacle | Solder | -40°C to +85°C | 100V | Phosphor Bronze | LCP | 500MΩ | Surface Mount | ||||||||||
Qty Unit Price 1 $3.16 20 $3.09 50 $3.05 125 $3.01 300 $2.93 | 2,688 Ready to Ship! | 20 Weeks | 2346 | Box | BNC | Vertical Jack | 50Ω | Solder | PCB Mount |
Added to Your Shopping Cart