20439-040E-01 in Reel by I-PEX | RF/Coaxial Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

20439-040E-01

FPL II Series 40 Position Receptacle Assembly

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
I-PEX 20439-040E-01 - Technical Attributes
Attributes Table
Style/Orientation: SMT Receptacle
Termination: Solder
Operating Temp Range: -40°C to +85°C
Rated Voltage: 100V
Contact Material: Phosphor Bronze
Material: LCP
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,865.00
USD
Quantity
Unit Price
3,000+
$0.955
Product Variant Information section