U.FL-R-SMT-1(01) in Bag by Hirose Electric | RF/Coaxial Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

U.FL-R-SMT-1(01)

U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Hirose Electric U.FL-R-SMT-1(01) - Technical Attributes
Attributes Table
Type: BNC
Impedance: 500Ω
Termination: Solder
Termination Style: Vertical
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -30°C to +70°C
Rated Voltage: 100V
Contact Plating: Gold
Contact Material: Brass
Material: LCP
Frequency: 6GHz
Gender: Male
Insulation Resistance: 500MΩ
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,585
USA:
3,585
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.74
USD
Quantity
Unit Price
1
$0.74
40
$0.72
125
$0.70
400
$0.685
1,250+
$0.65
Product Variant Information section