
Manufacturer Part #
U.FL-R-SMT-1(10)
U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector
Product Specification Section
Hirose Electric U.FL-R-SMT-1(10) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric U.FL-R-SMT-1(10) - Technical Attributes
Attributes Table
Type: | BNC |
Style/Orientation: | SMT Receptacle |
Impedance: | 50Ω |
Termination: | SMT |
Termination Style: | Solder |
Operating Temp Range: | -40°C to +90°C |
Storage Temperature Range: | -30°C to +70°C |
Contact Plating: | Gold |
Contact Material: | Phosphor Bronze |
Frequency: | 6GHz |
Gender: | Male |
Insulation Resistance: | 500MΩ |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.645
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.645 / Stock: 110,000 Qty: 2,500+$0.645 Stock: 110,000
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.645 / Stock: 50,000 Qty: 2,500+$0.645 Stock: 50,000
- Reel Qty: 2,500+ / Unit Price: $0.615 / Stock: 0 Qty: 2,500+$0.615 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.645 / Stock: 0 Qty: 2,500+$0.645 Stock: 0
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount