MS-156C(20) in Reel by Hirose Electric | RF/Coaxial Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MS-156C(20)

0Hz to 11GHz Solder ST SMD Gold Subminiature Coaxial Switch Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Hirose Electric MS-156C(20) - Technical Attributes
Attributes Table
Style/Orientation: Straight Jack Receptacle
Termination: Solder
Termination Style: PCB
Operating Temp Range: -40°C to +85°C
Contact Plating: Gold
Contact Material: Copper Alloy
Material: Nylon
Frequency: 11GHz
Gender: Receptacle, Female Sockets
Insulation Resistance: 1GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$600.00
USD
Quantity
Unit Price
2,000
$0.30
4,000
$0.295
6,000+
$0.29
Product Variant Information section