Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Forward Voltage | Operating Temp Range | Storage Temperature Range | Breakdown Voltage-Max | Mounting Feature |
Qty Unit Price 3,000 $0.345 6,000 $0.34 9,000 $0.335 | 6,000 Ready to Ship! | 20 Weeks | 2346 | Reel | SMC (DO-214AB) | 44.4V | 64.5V | 77.5A | 2µA | 5000W | 5mA | 40V | -65°C to +175°C | -65°C to +175°C | 49.1V | Surface Mount | ||||
Qty Unit Price 7,500 $0.0367 15,000 $0.0361 30,000 $0.0356 37,500 $0.0354 112,500 $0.0343 | 2,501 Ready to Ship! | 20 Weeks | 2222 | Reel | SMA (DO-214AC, SOD-106) | 66.7V | 107V | Bi-Directional | 3.7A | 1µA | 400W | 1mA | 60V | -55°C to +150°C | -55°C to +150°C | 81.5V | Surface Mount | |||
Qty Unit Price 1 $0.225 20 $0.167 100 $0.135 500 $0.104 2,500 $0.0728 | 2,500 Ready to Ship! | 20 Weeks | 2232 | Cut Tape Available in Mini-Reel | SMA (DO-214AC, SOD-106) | 66.7V | 107V | Bi-Directional | 3.7A | 1µA | 400W | 1mA | 60V | -55°C to +150°C | -55°C to +150°C | 81.5V | Surface Mount | |||
Qty Unit Price 1 $0.0975 15 $0.0893 75 $0.0847 300 $0.0809 1,500 $0.075 | 0 | N/A | Cut Tape | SMA (DO-214AC, SOD-106) | 20V | 32.2V | Bi-Directional | 400W | 12.4A | 1µA | 1mA | 18V | -55°C to +150°C | -55°C to +150°C | 24.4V | Surface Mount | ||||
Qty Unit Price 1 $0.0644 15 $0.0589 75 $0.0559 300 $0.0534 1,500 $0.0495 | 0 | 20 Weeks | Cut Tape | |||||||||||||||||
Qty Unit Price 1 $0.0865 15 $0.0792 75 $0.0751 300 $0.0718 1,500 $0.0666 | 0 | 20 Weeks | Cut Tape | |||||||||||||||||
Qty Unit Price 3,000 $0.187 6,000 $0.185 9,000 $0.184 12,000 $0.183 15,000 $0.18 | 0 | 20 Weeks | Reel | |||||||||||||||||
Qty Unit Price 3,000 $0.187 6,000 $0.185 9,000 $0.184 12,000 $0.183 15,000 $0.18 | 0 | 20 Weeks | Reel | |||||||||||||||||
Qty Unit Price 3,000 $0.187 6,000 $0.185 9,000 $0.184 12,000 $0.183 15,000 $0.18 | 0 | 20 Weeks | Reel | |||||||||||||||||
Qty Unit Price 3,000 $0.40 6,000 $0.395 9,000 $0.39 | 0 | 20 Weeks | Reel | SMC (DO-214AB) | 36.7V | 53.3V | Uni-Directional | 93.8A | 2µA | 5mA | 33V | -65°C to +175°C | -65°C to +175°C | 40.6V | Surface Mount | |||||
Qty Unit Price 3,000 $0.40 6,000 $0.395 9,000 $0.39 | 0 | 20 Weeks | Reel | SMC (DO-214AB) | 36.7V | 53.3V | Uni-Directional | 93.8A | 2µA | 5mA | 33V | -65°C to +175°C | -65°C to +175°C | 40.6V | Surface Mount | |||||
Qty Unit Price 3,000 $0.345 6,000 $0.34 9,000 $0.335 | 0 | 20 Weeks | Reel | SMC (DO-214AB) | 44.4V | 64.5V | 77.5A | 2µA | 5000W | 5mA | 40V | -65°C to +175°C | -65°C to +175°C | 49.1V | Surface Mount | |||||
Qty Unit Price 3,000 $0.40 6,000 $0.395 9,000 $0.39 | 0 | 20 Weeks | Reel | |||||||||||||||||
Qty Unit Price 3,000 $0.40 6,000 $0.395 9,000 $0.39 | 0 | 20 Weeks | Reel | |||||||||||||||||
Qty Unit Price 500 $0.375 1,500 $0.365 5,000 $0.36 7,500 $0.35 | 0 | 20 Weeks | Reel | |||||||||||||||||
Qty Unit Price 500 $0.375 1,500 $0.365 5,000 $0.36 7,500 $0.35 | 0 | 20 Weeks | Reel | |||||||||||||||||
Qty Unit Price 500 $0.375 1,500 $0.365 5,000 $0.36 7,500 $0.35 | 0 | 20 Weeks | Reel | |||||||||||||||||
Qty Unit Price 3,000 $0.0696 9,000 $0.0678 12,000 $0.0674 30,000 $0.0659 45,000 $0.0645 | 0 | 20 Weeks | Reel | 31.4V | Bi-Directional | 13.1A | 1µA | 600W | 1A | 25.6V | -55°C to +150°C | -55°C to +150°C | 34.7V | Surface Mount | ||||||
Qty Unit Price 3,000 $0.0696 9,000 $0.0678 12,000 $0.0674 30,000 $0.0659 45,000 $0.0645 | 0 | 20 Weeks | Reel | 31.4V | Bi-Directional | 13.1A | 1µA | 600W | 1A | 25.6V | -55°C to +150°C | -55°C to +150°C | 34.7V | Surface Mount | ||||||
Qty Unit Price 3,000 $0.0878 6,000 $0.0863 12,000 $0.0849 15,000 $0.0845 45,000 $0.0817 | 0 | 20 Weeks | Reel | SMB (DO-214AA) | 34.2V | 49.9V | Bi-Directional | 5W | 12A | 1µA | 600W | 1mA | 30.8V | -55°C to +150°C | -55°C to +150°C | 37.8V | Surface Mount | |||
Qty Unit Price 3,000 $0.0878 6,000 $0.0863 12,000 $0.0849 15,000 $0.0845 45,000 $0.0817 | 0 | 20 Weeks | Reel | SMB (DO-214AA) | 34.2V | 49.9V | Bi-Directional | 5W | 12A | 1µA | 600W | 1mA | 30.8V | -55°C to +150°C | -55°C to +150°C | 37.8V | Surface Mount | |||
Qty Unit Price 3,000 $0.0797 6,000 $0.0784 12,000 $0.0771 15,000 $0.0767 45,000 $0.0742 | 0 | 20 Weeks | Reel | |||||||||||||||||
Qty Unit Price 3,000 $0.0797 6,000 $0.0784 12,000 $0.0771 15,000 $0.0767 45,000 $0.0742 | 0 | 20 Weeks | Reel | |||||||||||||||||
Qty Unit Price 5,000 $0.0607 10,000 $0.0597 15,000 $0.0592 25,000 $0.0585 50,000 $0.057 | 0 | 20 Weeks | Reel | |||||||||||||||||
Qty Unit Price 5,000 $0.0607 10,000 $0.0597 15,000 $0.0592 25,000 $0.0585 50,000 $0.057 | 0 | 20 Weeks | Reel |
Added to Your Shopping Cart