5.0SMCJ40CA in Reel by Surge | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMCJ40CA

5000W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge 5.0SMCJ40CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Peak Output Current: 77.5A
Reverse Leakage Current: 2µA
Peak Power: 5000W
Test Current: 5mA
Standoff Voltage: 40V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 49.1V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
9,000+
$0.335
Product Variant Information section