text.skipToContent text.skipToNavigation

Manufacturer Part #

AP6SMB36CA

TVS Bi-Dir 600 W 30.8 V

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge AP6SMB36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 12A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 30.8V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 37.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$287.10
USD
Quantity
Unit Price
3,000
$0.0957
6,000
$0.0942
12,000
$0.0926
15,000
$0.0921
45,000+
$0.0891