

Manufacturer Part #
AP6SMB33CA-PR
TVS Diode
Product Specification Section
Surge AP6SMB33CA-PR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge AP6SMB33CA-PR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 31.4V |
Directional: | Bi-Directional |
Peak Output Current: | 13.1A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1A |
Standoff Voltage: | 25.6V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 34.7V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0696
9,000
$0.0678
12,000
$0.0674
30,000
$0.0659
45,000+
$0.0645
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount