
Manufacturer Part #
5.0SMCJ40CA
5000W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR
Product Specification Section
Surge 5.0SMCJ40CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge 5.0SMCJ40CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 44.4V |
Clamping Voltage-Max: | 64.5V |
Peak Output Current: | 77.5A |
Reverse Leakage Current: | 2µA |
Peak Power: | 5000W |
Test Current: | 5mA |
Standoff Voltage: | 40V |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Breakdown Voltage-Max: | 49.1V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
9,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount