Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
Qty Unit Price 3,000 $0.0918 6,000 $0.0903 12,000 $0.0888 15,000 $0.0884 45,000 $0.0855 | 1,728,000 Ready to Ship! | 16 Weeks | 2431 | Reel | ||||||||||||||||||
Qty Unit Price 3,000 $0.0341 9,000 $0.0333 15,000 $0.0329 60,000 $0.0319 90,000 $0.0313 | 480,000 Ready to Ship! | 18 Weeks | 2409 | Reel | SOT-23 (SC-59,TO-236) | 7.3V | 9.8V | Uni-Directional | 225mW | 12A | 10µA | 300W | 1mA | -55°C to +150°C | -55°C to +150°C | 110pF | 6.2V | Surface Mount | ||||
Qty Unit Price 8,000 $0.0368 16,000 $0.0362 24,000 $0.0359 40,000 $0.0355 80,000 $0.0346 | 328,000 Ready to Ship! | 10 Weeks | 2439 | Reel | SOD-523 (SC-79) | 14.1V | 25V | Uni-Directional | 240W | 0.02µA | 12V | -55°C to +150°C | -55°C to +150°C | 55pF | Surface Mount | |||||||
SMBJ20CA-TP Micro Commercial Components SMBJ Series 600 W 32.4 V Bi-Directional Surface Mount TVS Diode - DO-214AA(SMB) | Qty Unit Price 3,000 $0.0573 9,000 $0.0559 15,000 $0.0552 30,000 $0.0543 60,000 $0.053 | 123,000 Ready to Ship! | 16 Weeks | 2431 | Reel | |||||||||||||||||
Qty Unit Price 5,000 $0.038 15,000 $0.0371 20,000 $0.0368 50,000 $0.0361 75,000 $0.0353 | 120,000 Ready to Ship! | 16 Weeks | 2431 | Reel | SMA (DO-214AC, SOD-106) | 6.67V | 10.3V | Bi-Directional | 1.5W | 38.8A | 800µA | 400W | 10mA | 6V | -55°C to +175°C | -55°C to +175°C | 7.37V | Surface Mount | ||||
Qty Unit Price 3,000 $0.0487 9,000 $0.0475 15,000 $0.0469 30,000 $0.0462 60,000 $0.045 | 69,000 Ready to Ship! | 16 Weeks | 2427 | Reel | ||||||||||||||||||
SMCJ33A-TP Micro Commercial Components 53.3 V 1500 W 40.6 V Uni -Directional Transient Voltage Suppressor Diode | Qty Unit Price 3,000 $0.23 6,000 $0.225 15,000 $0.22 | 48,000 Ready to Ship! | 16 Weeks | 2347 | Reel | SMC (DO-214AB) | 36.7V | 53.3V | Uni-Directional | 1500W | 40.6V | Surface Mount | ||||||||||
SMBJ58CA-TP Micro Commercial Components SMBJ58CA Series 64.4 V 6.4 A Bidirectional Transient Voltage Suppressor-DO-214AA | Qty Unit Price 3,000 $0.0573 9,000 $0.0559 15,000 $0.0552 30,000 $0.0543 60,000 $0.053 | 36,000 Ready to Ship! | 16 Weeks | 2433 | Reel | SMB (DO-214AA) | 64.4V | 93.6V | Bi-Directional | 6.4A | 5µA | 600W | 1mA | 58V | -55°C to +175°C | -55°C to +175°C | 71.2V | Surface Mount | ||||
Qty Unit Price 3,000 $0.122 6,000 $0.121 9,000 $0.12 15,000 $0.119 30,000 $0.117 | 36,000 Ready to Ship! | 24 Weeks | 2433 | Reel | ||||||||||||||||||
SMAJ130CA-TP Micro Commercial Components SMAJ Series 144 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC | Qty Unit Price 5,000 $0.0324 15,000 $0.0316 25,000 $0.0313 50,000 $0.0308 100,000 $0.03 | 30,000 Ready to Ship! | 16 Weeks | 2423 | Reel | SMA (DO-214AC, SOD-106) | 144V | 209V | Bi-Directional | 400W | 159V | Surface Mount | ||||||||||
ESDSLC5V0D3B-TP Micro Commercial Components ESDSLC5V0D3B Series 28 V 350 W Surface Mount Zener TVS Diode - SOD-323 | Qty Unit Price 3,000 $0.0632 9,000 $0.0616 12,000 $0.0611 30,000 $0.0599 45,000 $0.0586 | 27,000 Ready to Ship! | 18 Weeks | 2435 | Reel | |||||||||||||||||
SMLJ33CA-TP Micro Commercial Components SMLJ Series 53.3 V 3000 Bi-Directional Transient Voltage Suppressor Diode - SMC | Qty Unit Price 3,000 $0.26 9,000 $0.255 15,000 $0.25 | 27,000 Ready to Ship! | 18 Weeks | 2429 | Reel | SMC (DO-214AB) | 36.7V | 53.3V | Bi-Directional | 3000W | 40.6V | Surface Mount | ||||||||||
ESDA6V1L-TP Micro Commercial Components 6.1 V 300 W Unidirectional ESD Transient Voltage Suppressor Diode | Qty Unit Price 3,000 $0.0974 6,000 $0.0958 9,000 $0.0949 15,000 $0.0937 30,000 $0.0912 | 24,000 Ready to Ship! | 18 Weeks | 2348 | Reel | SOT-23 (SC-59,TO-236) | 6.1V | Uni-Directional | 300W | 7.2V | Surface Mount | |||||||||||
Qty Unit Price 4,000 $0.0879 8,000 $0.0864 12,000 $0.0856 20,000 $0.0846 40,000 $0.0824 | 24,000 Ready to Ship! | 14 Weeks | 2423 | Reel | DO-204AC (DO-15) | 67.5V | 108V | Uni-Directional | 5W | 5.5A | 5µA | 1mA | 60.7V | -55°C to +175°C | -55°C to +175°C | 82.5V | Through Hole | |||||
Qty Unit Price 3,000 $0.0786 6,000 $0.0774 12,000 $0.0761 15,000 $0.0757 45,000 $0.0732 | 24,000 Ready to Ship! | 10 Weeks | 2428 | Reel | ||||||||||||||||||
ESD5V0D3B-TP Micro Commercial Components ESD5V0D3B Series 5.8 V 500 W SMT Bi-Directional ESD Protection - SOD-323 | Qty Unit Price 3,000 $0.0761 6,000 $0.0749 12,000 $0.0736 15,000 $0.0732 45,000 $0.0709 | 18,000 Ready to Ship! | 14 Weeks | 2425 | Reel | SOD-323 | 15V | 120W | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.0573 9,000 $0.0559 15,000 $0.0552 30,000 $0.0543 60,000 $0.053 | 18,000 Ready to Ship! | 16 Weeks | 2406 | Reel | SMB (DO-214AA) | 36.7V | 53.3V | Bi-Directional | 11.3A | 5µA | 600W | 1mA | 33V | -55°C to +175°C | -55°C to +175°C | 40.6V | Surface Mount | |||||
Qty Unit Price 2,500 $0.0661 7,500 $0.0645 12,500 $0.0637 25,000 $0.0627 50,000 $0.0611 | 17,500 Ready to Ship! | 16 Weeks | 2423 | Reel | ||||||||||||||||||
SMBJ5.0A-TP Micro Commercial Components SMBJ Series 9.2 V 600 W Bi-Directional Transient Voltage Suppressor Diode - SMB | Qty Unit Price 3,000 $0.0573 9,000 $0.0559 15,000 $0.0552 30,000 $0.0543 60,000 $0.053 | 15,000 Ready to Ship! | 16 Weeks | 2246 | Reel | SMB (DO-214AA) | 6.4V | 9.2V | Uni-Directional | 600W | 7V | Surface Mount | ||||||||||
Qty Unit Price 2,500 $0.0661 7,500 $0.0644 12,500 $0.0636 25,000 $0.0626 50,000 $0.061 | 15,000 Ready to Ship! | 14 Weeks | 2440 | Reel | ||||||||||||||||||
SMBJ12A-TP Micro Commercial Components SMBJ Series 5 W 14.7 V Uni-Directional Surface Mount TVS Diode - SMB | Qty Unit Price 3,000 $0.0487 9,000 $0.0475 15,000 $0.0469 30,000 $0.0462 60,000 $0.045 | 12,000 Ready to Ship! | 16 Weeks | 2416 | Reel | SMB (DO-214AA) | 13.3V | 19.9V | Uni-Directional | 5W | 30.2A | 1µA | 600W | 1mA | 12V | -55°C to +175°C | -55°C to +175°C | 14.7V | Surface Mount | |||
Qty Unit Price 5,000 $0.0282 15,000 $0.0275 25,000 $0.0272 50,000 $0.0268 100,000 $0.0261 | 10,000 Ready to Ship! | 14 Weeks | 2419 | Reel | ||||||||||||||||||
Qty Unit Price 2,500 $0.0558 7,500 $0.0544 12,500 $0.0537 25,000 $0.0529 50,000 $0.0515 | 10,000 Ready to Ship! | 16 Weeks | 2348 | Reel | SOD-123F | 36.7V | 53.3V | Uni-Directional | 200W | 40.6V | Surface Mount | |||||||||||
Qty Unit Price 8,000 $0.0472 16,000 $0.0465 24,000 $0.046 32,000 $0.0457 40,000 $0.0447 | 8,000 Ready to Ship! | N/A | 2152 | Reel | ||||||||||||||||||
Qty Unit Price 2,500 $0.0558 7,500 $0.0544 12,500 $0.0537 25,000 $0.0529 50,000 $0.0515 | 7,500 Ready to Ship! | 16 Weeks | 2408 | Reel | SOD-123F | 17.8V | 26V | Uni-Directional | 200W | 19.7V | Surface Mount |
Added to Your Shopping Cart