text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ130CA-TP

SMAJ Series 144 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Micro Commercial Components SMAJ130CA-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 144V
Clamping Voltage-Max: 209V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 159V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
5,000
$0.0324
15,000
$0.0316
25,000
$0.0313
50,000
$0.0308
100,000+
$0.03
Product Variant Information section