text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ12A-TP

SMBJ Series 5 W 14.7 V Uni-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Micro Commercial Components SMBJ12A-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 30.2A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 12V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 14.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$146.10
USD
Quantity
Unit Price
3,000
$0.0487
9,000
$0.0475
15,000
$0.0469
30,000
$0.0462
60,000+
$0.045
Product Variant Information section