text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD5V0D3B-TP

ESD5V0D3B Series 5.8 V 500 W SMT Bi-Directional ESD Protection - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Micro Commercial Components ESD5V0D3B-TP - Technical Attributes
Attributes Table
Clamping Voltage-Max: 15V
Power Dissipation: 120W
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
3,000
Germany (Online Only):
15,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.30
USD
Quantity
Unit Price
3,000
$0.0761
6,000
$0.0749
12,000
$0.0736
15,000
$0.0732
45,000+
$0.0709
Product Variant Information section