text.skipToContent text.skipToNavigation

Manufacturer Part #

SM05-TP

SM Series 5 V 110 pF Surface Mount ESD Protection TVS Diode - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Micro Commercial Components SM05-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.3V
Clamping Voltage-Max: 9.8V
Directional: Uni-Directional
Power Dissipation: 225mW
Peak Output Current: 12A
Reverse Leakage Current: 10µA
Peak Power: 300W
Test Current: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 110pF
Breakdown Voltage-Max: 6.2V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
480,000
Germany (Online Only):
480,000
396,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.30
USD
Quantity
Unit Price
3,000
$0.0341
9,000
$0.0333
15,000
$0.0329
60,000
$0.0319
90,000+
$0.0313
Product Variant Information section