Part Details | This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 13 Weeks | | Bulk | | | | | | | | | | | | | | | | | |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 13 Weeks | | Bulk | | | | | | | | | | | | | | | | | |
---|
5KP64CA Littelfuse Tvs Diode, 5Kw, Bidir, P600 Rohs Compliant Yes Littelfuse 5KP64CA This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 13 Weeks | | Reel | | | | | | | | | | | | | | | | | |
---|
SMBJ36CA Littelfuse SMBJ Series 600 W 36 V BI-Directional SMT Transient Voltage Suppressor Diode Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,583,000 Ready to Ship! | 14 Weeks | 2423 | Reel | SMB (DO-214AA) | 40V | 58.1V | Bi-Directional | 600W | 10.4A | 1µA | 600W | 1mA | 36V | | | -65°C to +150°C | -65°C to +175°C | 1020pF | 44.2V | Surface Mount |
---|
SMBJ33CA Littelfuse SMBJ Series 5 W 40.6 V Bi-Directional Surface Mount TVS Diode - SMB Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,175,000 Ready to Ship! | 14 Weeks | 2425 | Reel | SMB (DO-214AA) | 36.7V | 53.3V | Bi-Directional | 5W | 11.3A | 1µA | 600W | 1mA | 33V | | | -65°C to +150°C | -65°C to +175°C | | 40.6V | Surface Mount |
---|
P6SMB200A Littelfuse P6SMB Series 600 W 171 V Surface Mount Uni-Directional TVS Diode - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,058,000 Ready to Ship! | 12 Weeks | 2224 | Reel | SMB (DO-214AA) | 171V | 274V | Uni-Directional | 600W | | | | | | | | | | | 189V | Surface Mount |
---|
PESD0402-140 Littelfuse PESD0402 Series 40 V 0.25 pF Bi-Directional Surface Mount ESD Protector Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,460,000 Ready to Ship! | 12 Weeks | 2417 | Reel | | | | | | | | | | | | | | | | | Surface Mount |
---|
TPSMB30CA Littelfuse TPSMB Series 600 W 41.4 Vcl Bi-Directional SMT TVS Diode - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,074,000 Ready to Ship! | 12 Weeks | 2351 | Reel | SMB (DO-214AA) | 28.5V | 41.4V | Bi-Directional | 5W | 14.7A | 1µA | 600W | 1mA | 25.6V | | | -65°C to +150°C | -65°C to +175°C | | 31.5V | Surface Mount |
---|
1.5SMC39CA Littelfuse 1.5SMC Series 6.5 W 41 V Bi-Directional Surface Mount TVS Diode - SMC Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 978,000 Ready to Ship! | 13 Weeks | 2340 | Reel | SMC (DO-214AB) | 37.1V | 53.9V | Bi-Directional | 6.5W | 28.2A | 1µA | 1500W | 1mA | 33.3V | | | -65°C to +150°C | -65°C to +175°C | | 41V | Surface Mount |
---|
TPSMB36CA Littelfuse TPSMB Series 34.2 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 966,000 Ready to Ship! | 18 Weeks | 2425 | Reel | SMB (DO-214AA) | 34.2V | 49.9V | Bi-Directional | 5W | 12.2A | 1µA | 600W | 1mA | 30.8V | | 3.5V | -65°C to +175°C | -65°C to +175°C | | 37.8V | Surface Mount |
---|
SMAJ40CA Littelfuse SMAJ Series 400 W 40 V Bi-Directional Surface Mount TVS Diode - DO-214AC Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 830,000 Ready to Ship! | 14 Weeks | 2323 | Reel | SMA (DO-214AC, SOD-106) | 44.4V | 64.5V | Bi-Directional | 400W | 6.2A | 1µA | 400W | 1mA | 40V | | | -65°C to +150°C | -65°C to +175°C | 290pF | 49.1V | Surface Mount |
---|
TPSMB36CA Littelfuse TPSMB Series 34.2 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 819,000 Ready to Ship! | 18 Weeks | 2418 | Reel | SMB (DO-214AA) | 34.2V | 49.9V | Bi-Directional | 5W | 12.2A | 1µA | 600W | 1mA | 30.8V | | 3.5V | -65°C to +175°C | -65°C to +175°C | | 37.8V | Surface Mount |
---|
P4SMA400A Littelfuse P4SMA Series 400 W 342 V Uni-Directional Surface Mount TVS Diode - DO-214AC Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 710,000 Ready to Ship! | 12 Weeks | 2421 | Reel | SMA (DO-214AC, SOD-106) | 380V | 548V | Uni-Directional | 3.3W | 0.8A | 1µA | 400W | 1mA | 342V | | | -65°C to +150°C | -65°C to +175°C | | 420V | Surface Mount |
---|
SMAJ40CA Littelfuse SMAJ Series 400 W 40 V Bi-Directional Surface Mount TVS Diode - DO-214AC Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 695,000 Ready to Ship! | 14 Weeks | 2302 | Reel | SMA (DO-214AC, SOD-106) | 44.4V | 64.5V | Bi-Directional | 400W | 6.2A | 1µA | 400W | 1mA | 40V | | | -65°C to +150°C | -65°C to +175°C | 290pF | 49.1V | Surface Mount |
---|
SMBJ60CA Littelfuse SMBJ Series 96.8 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 681,000 Ready to Ship! | 12 Weeks | 2435 | Reel | SMB (DO-214AA) | 66.7V | 96.8V | Bi-Directional | 600W | | | | | | | | | | | 73.7V | Surface Mount |
---|
SMBJ18CA Littelfuse SMBJ Series 29.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 660,000 Ready to Ship! | 14 Weeks | 2305 | Reel | SMB (DO-214AA) | 20V | 29.2V | Bi-Directional | 600W | 20.6A | 1µA | 600W | 1mA | 18V | | | -65°C to +150°C | -65°C to +175°C | 1100pF | 22.1V | Surface Mount |
---|
SMCJ36CA Littelfuse SMCJ Series 58.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 639,000 Ready to Ship! | 13 Weeks | 2338 | Reel | SMC (DO-214AB) | 40V | 58.1V | Bi-Directional | 1500W | 25.9A | 1µA | 1500W | 1mA | 36V | | | -65°C to +150°C | -65°C to +175°C | 1200pF | 44.2V | Surface Mount |
---|
SMBJ15A Littelfuse SMBJ Series 600 W 15 V Uni-Directional Surface Mount TVS Diode - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 630,000 Ready to Ship! | 14 Weeks | 2319 | Reel | SMB (DO-214AA) | 16.7V | 24.4V | Uni-Directional | 600W | 24.6A | 1µA | 600W | 1mA | 15V | | 5V | -65°C to +150°C | -65°C to +175°C | 1300pF | 18.5V | Surface Mount |
---|
SMBJ5.0CA Littelfuse SMBJ Series 5 W 7 V Bi-Directional Surface Mount TVS Diode - SMB Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 627,000 Ready to Ship! | 12 Weeks | 2433 | Reel | SMB (DO-214AA) | 6.4V | 9.2V | Bi-Directional | 5W | 65.3A | 800µA | 600W | 10mA | 5V | | | -65°C to +150°C | -65°C to +175°C | | 7V | Surface Mount |
---|
SMAJ33A Littelfuse SMAJ Series 53.3 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 590,000 Ready to Ship! | 14 Weeks | 2423 | Reel | SMA (DO-214AC, SOD-106) | 36.7V | 53.3V | Uni-Directional | 400W | 7.5A | 1µA | 400W | 1mA | 33V | | 5V | -65°C to +150°C | -65°C to +175°C | 500pF | 40.6V | Surface Mount |
---|
5.0SMDJ13A Littelfuse TVS Diode Single Uni-Dir 13V 5KW 2-Pin Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 576,000 Ready to Ship! | 13 Weeks | 2233 | Reel | SMC (DO-214AB) | 14.4V | 21.5V | Uni-Directional | | 233A | 500µA | | 10mA | 13V | | 5V | -65°C to +150°C | -65°C to +150°C | | 15.9V | Surface Mount |
---|
SMAJ12CA Littelfuse SMAJ Series 19.9 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 520,000 Ready to Ship! | 14 Weeks | 2234 | Reel | SMA (DO-214AC, SOD-106) | 13.3V | 19.9V | Bi-Directional | 400W | 20.1A | 1µA | 400W | 1mA | 12V | | | -65°C to +150°C | -65°C to +175°C | 800pF | 14.7V | Surface Mount |
---|
SMBJ30CA Littelfuse SMBJ Series 30V 600W Bi-Directional Surface Mount DO-214AA TVS Diode Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 510,000 Ready to Ship! | 14 Weeks | 2412 | Reel | SMB (DO-214AA) | 33.3V | 48.4V | Bi-Directional | 600W | | | | | | | | | | | 36.8V | Surface Mount |
---|
SMBJ12CA Littelfuse SMBJ Series 19.9 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 486,000 Ready to Ship! | 12 Weeks | 2416 | Reel | SMB (DO-214AA) | 13.3V | 19.9V | Bi-Directional | 600W | 30.2A | 1µA | 600W | 1mA | 12V | | | -65°C to +150°C | -65°C to +175°C | 1200pF | 14.7V | Surface Mount |
---|
TPSMB30CA Littelfuse TPSMB Series 600 W 41.4 Vcl Bi-Directional SMT TVS Diode - DO-214AA Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 480,000 Ready to Ship! | 12 Weeks | 2229 | Reel | SMB (DO-214AA) | 28.5V | 41.4V | Bi-Directional | 5W | 14.7A | 1µA | 600W | 1mA | 25.6V | | | -65°C to +150°C | -65°C to +175°C | | 31.5V | Surface Mount |
---|