Manufacturer Part #
TPSMB36CA
TPSMB Series 34.2 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2426 |
Product Specification Section
Littelfuse TPSMB36CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Packaging Process Change
01/25/2023 Details and Download
Packaging Process Change
01/11/2023 Details and Download
Notification Letter of DO-214AA, DO-214AB TVS AUTO products and DO-214AA, DO-214AB, DO-214AC TVS Hi Reliability products Packaging Box Change.Littelfuse would like to notify you pizza box change for DO-214AA, DO-214AB TVS AUTO products and DO-214AA, DO-214AB, DO-214AC TVS Hi Reliability products, due to packing box integration.
Part Status:
Active
Active
Littelfuse TPSMB36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 34.2V |
Clamping Voltage-Max: | 49.9V |
Directional: | Bi-Directional |
Power Dissipation: | 5W |
Peak Output Current: | 12.2A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 30.8V |
Forward Voltage: | 3.5V |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Breakdown Voltage-Max: | 37.8V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
591,000
USA:
27,000
Germany (Online Only):
564,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.134
6,000
$0.133
9,000
$0.132
12,000
$0.131
15,000+
$0.129
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.147 / Stock: 0 Qty: 3,000+$0.147 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.134 / Stock: 504,000 Qty: 3,000+$0.134 Stock: 504,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.134 / Stock: 591,000 Qty: 3,000+$0.134 Stock: 591,000
- Reel Qty: 3,000+ / Unit Price: $0.134 / Stock: 0 Qty: 3,000+$0.134 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount