text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMB30CA

TPSMB Series 600 W 41.4 Vcl Bi-Directional SMT TVS Diode - DO-214AA

Product Specification Section
Littelfuse TPSMB30CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 41.4V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 14.7A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 25.6V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 31.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
480,000
Germany (Online Only):
480,000
480,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$456.00
USD
Quantity
Web Price
3,000
$0.152
6,000
$0.149
9,000
$0.148
15,000
$0.146
30,000+
$0.141