Manufacturer Part #
TPSMB30CA
TPSMB Series 600 W 41.4 Vcl Bi-Directional SMT TVS Diode - DO-214AA
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2351 |
Product Specification Section
Littelfuse TPSMB30CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Packaging Process Change
01/25/2023 Details and Download
Packaging Process Change
01/11/2023 Details and Download
Notification Letter of DO-214AA, DO-214AB TVS AUTO products and DO-214AA, DO-214AB, DO-214AC TVS Hi Reliability products Packaging Box Change.Littelfuse would like to notify you pizza box change for DO-214AA, DO-214AB TVS AUTO products and DO-214AA, DO-214AB, DO-214AC TVS Hi Reliability products, due to packing box integration.
Part Status:
Active
Active
Littelfuse TPSMB30CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 28.5V |
Clamping Voltage-Max: | 41.4V |
Directional: | Bi-Directional |
Power Dissipation: | 5W |
Peak Output Current: | 14.7A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 25.6V |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +175°C |
Breakdown Voltage-Max: | 31.5V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,074,000
USA:
27,000
Germany (Online Only):
1,047,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.152
6,000
$0.149
9,000
$0.148
15,000
$0.146
30,000+
$0.141
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.152 / Stock: 138,000 Qty: 3,000+$0.152 Stock: 138,000
- Reel Qty: 3,000+ / Web Price: $0.152 / Stock: 480,000 Qty: 3,000+$0.152 Stock: 480,000
- Reel Qty: 3,000+ / Web Price: $0.152 / Stock: 6,000 Qty: 3,000+$0.152 Stock: 6,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.152 / Stock: 1,074,000 Qty: 3,000+$0.152 Stock: 1,074,000
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount