text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ36CA

SMCJ Series 58.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Product Specification Section
Littelfuse SMCJ36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 25.9A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 36V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1200pF
Breakdown Voltage-Max: 44.2V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
606,000
USA:
525,000
Germany (Online Only):
81,000
585,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$462.00
USD
Quantity
Unit Price
3,000
$0.154
6,000
$0.152
9,000
$0.151
12,000
$0.15
15,000+
$0.148