01000056Z in Bag by Littelfuse | Fuse Holders, Clips & Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

01000056Z

10 A 250 V Ø 5 mm Clip PCB Mount Horizontal Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Littelfuse 01000056Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Spring Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
Height - Max: 10.6mm
Dimension: L  5.9mm x W  4.1mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
190,625
USA:
190,625
180,625
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Unit Price
1
$0.116
300
$0.114
1,250
$0.111
3,000
$0.11
12,500+
$0.105