USBLC6-2SC6 in Reel by STMicroelectronics | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

USBLC6-2SC6

USBLC6 Series 2 Line 6 V Uni / Bi-Directional ESD Protection - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
STMicroelectronics USBLC6-2SC6 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 17V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5.25V
Capacitance: 2.5pF to 3.5pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 150nA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications
The USBLC6-2SC6 is a Very low capacitance ESD protection Diode Array. It is a monolithic application specific device dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet links and video lines.

The very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringently characterized ESD strikes.

Features:

  • 2 data-line protection
  • Protects VBUS
  • Very low capacitance: 3.5 pF max.
  • Very low leakage current: 150 nA max.
  • SOT23-6L package

Applications:

  • USB 2.0 ports up to 480 Mb/s (high speed)
  • Compatible with USB 1.1 low and full speed
  • Ethernet port: 10/100 Mb/s
  • SIM card protection and video line protection
  • Portable electronics
Read More...
Pricing Section
Global Stock:
255,000
USA:
255,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.80
USD
Quantity
Unit Price
3,000
$0.0956
6,000
$0.0941
12,000
$0.0925
15,000
$0.092
45,000+
$0.089