text.skipToContent text.skipToNavigation

Manufacturer Part #

SM05.TCT

SM Series 9.8 V 350 pF Uni-Directional/Bi-Directional SMT TVS Diode Array SOT-23

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2324
Product Specification Section
Semtech SM05.TCT - Technical Attributes
Attributes Table
No of Channels: 3
Directional: Bi-Directional
Clamping Voltage-Max: 9.8V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 350pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 20µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

SM05: 300 Watt TVS Diode Array

The SM series of transient voltage suppressors (TVS) are designed to protect  components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.

Pricing Section
Global Stock:
255,000
USA:
204,000
Germany (Online Only):
51,000
153,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Web Price
3,000
$0.20
9,000
$0.195
15,000
$0.192
30,000
$0.189
60,000+
$0.183