Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | Watchdog Timers | Mounting Feature |
R7FA0E1053CSC#HA0 Renesas RA0E1 Series 32 kB Flash 12 kB RAM 32 MHz 32-Bit Microcontroller - LSSOP-20 | Qty Unit Price 4,000 $0.375 8,000 $0.37 | 0 | 12 Weeks | Reel | LSSOP-20 | RA0E1 | ARM Cortex M23 | Flash | 32kB | 12kB | 32MHz | 16 | I2C/LINbus/SPI/UART/USART | DMA/LVD/POR/PWM/Temp Sensor | 1.6V to 5.5V | -40°C to +105°C | 6-chx12-bit | Surface Mount | |||
R7FA0E1073CFJ#HA0 Renesas RA0E1 Series 64 kB Flash 12 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32 | Qty Unit Price 2,000 $0.495 4,000 $0.485 8,000 $0.48 | 0 | 12 Weeks | Reel | LQFP-32 | RA0E1 | ARM Cortex M23 | Flash | 64kB | 12kB | 32MHz | 26 | I2C/LIN/SPI/UART | DMA/LVD/POR/PWM | 9 | 1.6V to 5.5V | -40°C to +105°C | 10-chx12-bit | 1 | Surface Mount | |
R7FA0E1073CFJ#HA0 Renesas RA0E1 Series 64 kB Flash 12 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32 | Qty Unit Price 2,000 $0.59 | 0 | 12 Weeks | Reel | LQFP-32 | RA0E1 | ARM Cortex M23 | Flash | 64kB | 12kB | 32MHz | 26 | I2C/LIN/SPI/UART | DMA/LVD/POR/PWM | 9 | 1.6V to 5.5V | -40°C to +105°C | 10-chx12-bit | 1 | Surface Mount | |
R7FA0E1073CFJ#AA0 Renesas RA0E1 Series 64 kB Flash 12 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32 | Qty Unit Price 250 $0.705 500 $0.695 750 $0.685 1,250 $0.68 2,500 $0.66 | 0 | 12 Weeks | Tray | LQFP-32 | RA0E1 | ARM Cortex M23 | Flash | 64kB | 12kB | 32MHz | 26 | I2C/LIN/SPI/UART | DMA/LVD/POR/PWM | 9 | 1.6V to 5.5V | -40°C to +105°C | 10-chx12-bit | 1 | Surface Mount | |
R7FA0E1073CFJ#AA0 Renesas RA0E1 Series 64 kB Flash 12 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32 | Qty Unit Price 250 $0.59 500 $0.58 750 $0.575 1,000 $0.57 1,250 $0.56 | 0 | 12 Weeks | Tray | LQFP-32 | RA0E1 | ARM Cortex M23 | Flash | 64kB | 12kB | 32MHz | 26 | I2C/LIN/SPI/UART | DMA/LVD/POR/PWM | 9 | 1.6V to 5.5V | -40°C to +105°C | 10-chx12-bit | 1 | Surface Mount | |
R7FA0E1073CFJ#BA0 Renesas RA0E1 Series 64 kB Flash 12 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32 | Qty Unit Price 2,000 $0.59 | 0 | 12 Weeks | Tray | LQFP-32 | RA0E1 | ARM Cortex M23 | Flash | 64kB | 12kB | 32MHz | 26 | I2C/LIN/SPI/UART | DMA/LVD/POR/PWM | 9 | 1.6V to 5.5V | -40°C to +105°C | 10-chx12-bit | 1 | Surface Mount |
Added to Your Shopping Cart